KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Electric Motors
                                                                                                6. DC Motors
                                                                                                Imprimer la page

                                                                                                SCSHD-01

                                                                                                Development Board, Motor Control Shield, 2 x Servo Motors, 4 x DC Motors, Arduino Compatible

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                FabricantOSEPP
                                                                                                Réf. FabricantSCSHD-01
                                                                                                Code Commande11X5691
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FabricantOSEPP
                                                                                                Réf. FabricantSCSHD-01
                                                                                                Code Commande11X5691
                                                                                                Supply Voltage VDC5V
                                                                                                Power Rating-
                                                                                                Rotational Speed Max-
                                                                                                Torque Max-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The OSEPP Motor and Servo Shield can plug directly onto the Arduino and Arduino compatible boards. It supports up to 2 servo motors and 4 bi-directional DC motors, or 2 servo motor and 2 stepper motors. Servo header and terminal blocks are provided for easy connection to motor. The servo power supply and motor power supply can be configured to source from an individual terminal block or from the Arduino board providing flexibility to your project. Mate with Arduino and Arduino compatible boards

                                                                                                • Mate with Arduino and Arduino compatible boards
                                                                                                • Provides connectors to support 2 servos.
                                                                                                • Servo power supply can be configured to source from the servo power terminal block or from the Arduino’s 5V pin.
                                                                                                • Support up to 4 bi-directional DC motors with individual 8-bit speed selection.
                                                                                                • Support up to 2 stepper motors (unipolar or bipolar) with single coil, double coil or interleaved stepping.
                                                                                                • Motor power supply can be configured to source from the motor power terminal block or from the Arduino’s VIN pin. Support motors operating between 4.5V - 25V DC
                                                                                                • Includes two L293D Quad H-Bridges chipset that can provide 0.6A per bridge (1.2A peak) with thermal shutdown protection, internal kickback protection diodes.
                                                                                                • Provides DIP sockets to support other pin compatible motor bridge chipset.
                                                                                                • Integrated pull down resistor to keep motor disable during start up.
                                                                                                • Individual LED indicator for motor power supply state and servo power supply state.
                                                                                                • Brings out the Arduino’s reset button to the top of the shield

                                                                                                Spécifications techniques

                                                                                                Supply Voltage VDC

                                                                                                5V

                                                                                                Rotational Speed Max

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Power Rating

                                                                                                -

                                                                                                Torque Max

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit