Rotary Solenoids:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Solenoid Duty Cycle
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,060 $ 5+ 34,060 $ 10+ 34,060 $ 25+ 34,060 $ 50+ 34,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.9in-lb | 0.101N-m | 720Turns | 14.1V | CW | Continuous | 25° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ 86,140 $ | Min : 1 / Mult : 1 | 0.4in-lb | 0.045N-m | 720Turns | 14.1V | CW | Continuous | 45° | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series | |||||
Each | 50+ 146,750 $ 100+ 136,150 $ | Min : 50 / Mult : 1 | 2in-lb | 0.225N-m | 748Turns | 13.2V | CW | Continuous | 25° | 13.2VDC | 12.5W | 13.8ohm | - | 40.87mm | 26.8mm | 4E Series | |||||
Each | 25+ 194,920 $ | Min : 50 / Mult : 1 | 0.6in-lb | 0.067N-m | 1530Turns | 26V | CW | Continuous | 45° | 26VDC | 9W | 75.3ohm | - | 34.14mm | 22.48mm | 3E Series | |||||
Each | 50+ 145,250 $ 100+ 145,250 $ | Min : 50 / Mult : 1 | 0.5in-lb | 0.056N-m | 858Turns | 13.9V | CW | Continuous | 25° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.3in-lb | 0.033N-m | 858Turns | 13.9V | CW | Continuous | 45° | 13.9VDC | 7W | 28.15ohm | - | 29.36mm | 18.26mm | 2E Series | ||||||
MAGNET SCHULTZ | Each | 1+ 707,820 $ 5+ 684,820 $ 10+ 653,110 $ 25+ 621,320 $ 50+ 539,190 $ | Min : 1 / Mult : 1 | 0.186in-lb | - | - | - | CW | Continuous | 110° | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | 36.5mm | GDR |