Tubular Linear Solenoids:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Coil Voltage
Solenoid Operation
Holding Force - Metric
Holding Force
Solenoid Duty Cycle
Coil Resistance
Coil Power Continuous
External Diameter
External Length
Product Range
1
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,290 $ 5+ 34,290 $ 10+ 34,290 $ 25+ 31,660 $ 50+ 31,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 12VDC | Pull | 12.8N | 12.8N | Continuous | 20.7ohm | 7W | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ 22,300 $ | Min : 1 / Mult : 1 | 6.1VDC | Push | - | 12.7N | Continuous | 5.27ohm | 7W | 19.56mm | 39.37mm | STA Series | |||||
20M1808 | Each | 1+ 22,900 $ 5+ 22,900 $ 10+ 22,900 $ 25+ 22,900 $ | Min : 1 / Mult : 1 | 6.2VDC | Push | - | 3.2N | Continuous | 9.56ohm | 4W | 13.21mm | 26.67mm | STA Series | ||||
44Y9692 | Each | 250+ 46,530 $ | Min : 250 / Mult : 1 | 7VDC | Push | - | 28.9N | Continuous | 4.89ohm | 10W | 25.91mm | 52.07mm | STA Series | ||||
20M1747 | Each | 250+ 58,580 $ | Min : 250 / Mult : 1 | 8.8VDC | Pull | - | 7.5ozf | Intermittent | 13.1ohm | 6W | 13.21mm | 15.75mm | STA Series |