2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Human Machine Interface - HMI
                                                                                                5. Character Displays
                                                                                                Imprimer la page

                                                                                                DSPSX000

                                                                                                Data Station, Protocol Conversion, 2 MB, RJ45, RS232C, RS422, RS485, Serial, USB, 24 Vdc

                                                                                                RED LION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RED LION DSPSX000
                                                                                                RED LION DSPSX000
                                                                                                RED LION DSPSX000
                                                                                                RED LION DSPSX000
                                                                                                FabricantRED LION
                                                                                                Réf. FabricantDSPSX000
                                                                                                Code Commande63R3159
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RED LION
                                                                                                FabricantRED LION
                                                                                                Réf. FabricantDSPSX000
                                                                                                Code Commande63R3159
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Characters-
                                                                                                No. of Keys-
                                                                                                Panel Display InterfaceRJ45, RS232C, RS422, RS485, Serial, USB
                                                                                                Memory Size2MB
                                                                                                Baud Rate115.2Kbaud
                                                                                                Supply Voltage24VDC
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The DSPSX000 is a Data Station with multiple protocol converter, data logger, web server with virtual HMI up to QVGA (320 x 240) and expansion slot. The data station plus was designed to act as a nexus for industrial data collection and management. With three built in serial ports and a 10 base-T/100 base-TX Ethernet port, the unit performs protocol conversion allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to ten protocols simultaneously using Crimson 3, so even Ethernet to Ethernet conversion may be performed. The CompactFlash card allows new configuration files to be loaded into the data station plus. The USB port may be used for blazing fast file downloads or to mount the data station CompactFlash card as an external drive to the PC. The data station DIN-rail mounting saves time and panel space and snaps easily onto standard top hat (T) profile DIN-rail.

                                                                                                • Extensive built-in driver list allows easy data mapping to PLCs, PCs AND SCADA systems
                                                                                                • Independent serial ports provide virtually unlimited integration methods

                                                                                                Applications

                                                                                                Industrial

                                                                                                Avertissements

                                                                                                Do not use controller to directly command motors, valves/other actuators not equipped with safeguards. To do so can potentially harmful to persons/equipment in the event of fault to the controller.

                                                                                                Spécifications techniques

                                                                                                No. of Characters

                                                                                                -

                                                                                                Panel Display Interface

                                                                                                RJ45, RS232C, RS422, RS485, Serial, USB

                                                                                                Baud Rate

                                                                                                115.2Kbaud

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Keys

                                                                                                -

                                                                                                Memory Size

                                                                                                2MB

                                                                                                Supply Voltage

                                                                                                24VDC

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit