KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Display Technology
                                                                                                5. Panel Displays
                                                                                                Imprimer la page

                                                                                                823

                                                                                                OLED Display, Blue on Black, 16 x 2, 3 V / 5 V

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 823
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant823
                                                                                                Code Commande44W3454
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant823
                                                                                                Code Commande44W3454
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                Backlighting Colour-
                                                                                                No. of Digits / Alpha-
                                                                                                Display Size-
                                                                                                Screen Size-
                                                                                                Panel Cutout Height-
                                                                                                Panel Cutout Width-
                                                                                                Panel Cutout Diameter-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 823 is a 16 x 2 blue character OLED Display features low power, ultra-high contrast and any-angle readability. It is pin/shape compatible with standard HD44780 LCDs. Built-in default character set supports English/Japanese text. Can also be set to use Western European and Russian. Up to 8 extra characters can be created for custom glyphs or foreign language support. As an added bonus, the controller allows to use it as a 100x16 graphic display as well.

                                                                                                • Connection port is 0.1" pitch, single row for easy bread boarding and wiring
                                                                                                • Pins are documented on the back of the LCD to assist in wiring it up
                                                                                                • No backlight, each pixel is an individual LED
                                                                                                • Can be fully controlled with only 7 digital lines (any analog/digital pins can be used)
                                                                                                • Comes with a strip of header
                                                                                                • Works with 3 or 5V power and logic

                                                                                                Applications

                                                                                                Automation & Process Control, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                Backlighting Colour

                                                                                                -

                                                                                                Display Size

                                                                                                -

                                                                                                Panel Cutout Height

                                                                                                -

                                                                                                Panel Cutout Diameter

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                No. of Digits / Alpha

                                                                                                -

                                                                                                Screen Size

                                                                                                -

                                                                                                Panel Cutout Width

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit