Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantE5CZ-R2MT AC100-240
Code Commande08R9060
Gamme de produitE5CZ Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantE5CZ-R2MT AC100-240
Code Commande08R9060
Gamme de produitE5CZ Series
Fiche technique
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CZ Series
SVHCTo Be Advised
Aperçu du produit
The E5CZ-R2MT AC100-240 is a Digital Temperature Controller with either temperature inputs and relay outputs. It offers a wide range of functions such as a loop break alarm (LBA), manual output and transfer output. The setting tool port provided as a standard feature for easy connection. The new protocol called Modbus is installed in the model with communications.
- Easy-to-read 11-segment display
- Thermocouple, infrared sensor/platinum resistance thermometer input
- Relay output
- Option units can be fitted
- 150Ω Maximum current input impedance
- 1MΩ Minimum voltage input impedance
- 1/16 DIN
Applications
Automation & Process Control, HVAC, Communications & Networking, Computers & Computer Peripherals
Spécifications techniques
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CZ Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit