2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Imprimer la page

                                                                                                  NPX-25T

                                                                                                  Rechargeable Battery, 12 V, Lead Acid, 5 Ah, Quick Connect, 1

                                                                                                  ENERSYS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ENERSYS NPX-25T
                                                                                                  FabricantENERSYS
                                                                                                  Réf. FabricantNPX-25T
                                                                                                  Code Commande98B9807
                                                                                                  Gamme de produitNPX Battery Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ENERSYS
                                                                                                  FabricantENERSYS
                                                                                                  Réf. FabricantNPX-25T
                                                                                                  Code Commande98B9807
                                                                                                  Gamme de produitNPX Battery Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Battery Voltage12V
                                                                                                  Battery TechnologyLead Acid
                                                                                                  Battery Capacity5Ah
                                                                                                  Battery Size Code-
                                                                                                  External Diameter-
                                                                                                  Battery TerminalsQuick Connect
                                                                                                  External Height107mm
                                                                                                  External Width70mm
                                                                                                  Pack Quantity1
                                                                                                  Battery Type / Size-
                                                                                                  External Depth90mm
                                                                                                  Weight1.95kg
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product RangeNPX Battery Series
                                                                                                  SVHCLead

                                                                                                  Produits de remplacement pour NPX-25T

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Aperçu du produit

                                                                                                  The NPX25 is a 12V/5Ah Rechargeable Battery features a lead acid technology, quick connect terminals, ABS resin housing (UL94V-0), flame-retardant case and cover. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.

                                                                                                  • Valve regulated
                                                                                                  • Sealed construction

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Avertissements

                                                                                                  Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.

                                                                                                  Spécifications techniques

                                                                                                  Battery Voltage

                                                                                                  12V

                                                                                                  Battery Capacity

                                                                                                  5Ah

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  External Height

                                                                                                  107mm

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  90mm

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Battery Technology

                                                                                                  Lead Acid

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  Battery Terminals

                                                                                                  Quick Connect

                                                                                                  External Width

                                                                                                  70mm

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Weight

                                                                                                  1.95kg

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  NPX Battery Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :Lead