Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantGC ELECTRONICS
Réf. Fabricant267
Code Commande84N1421
Fiche technique
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15P
Connector Type BNEMA 5-15R
Cable Length - Metric7.6m
Current Rating13A
Voltage Rating300VAC
Jacket ColorOrange
Product Range-
Cable Length - Imperial25ft
SVHCTo Be Advised
Aperçu du produit
The 267 is a 7.6m 16/3ga Mains Power Cord with NEMA-5-15P to NEMA-5-15R connection. It is made up of orange vinyl and it has SJTW-A stranded and cable copper conductors wire. The cord resists deterioration from moisture and abrasion and has 300V rating.
- Solid molded plugs for longer life
- Outer jacket would not mark floors or walls
Applications
Industrial, Power Management
Spécifications techniques
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15R
Current Rating
13A
Jacket Color
Orange
Cable Length - Imperial
25ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
7.6m
Voltage Rating
300VAC
Product Range
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit