KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. USB / Lightning Cables
                                                                                                Imprimer la page

                                                                                                SDCOTG

                                                                                                USB Cable, 30 Pin Apple Dock Plug, USB Type A Receptacle, 152.4 mm, 6 ", USB 2.0, Black

                                                                                                STARTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STARTECH SDCOTG
                                                                                                STARTECH SDCOTG
                                                                                                STARTECH SDCOTG
                                                                                                STARTECH SDCOTG
                                                                                                FabricantSTARTECH
                                                                                                Réf. FabricantSDCOTG
                                                                                                Code Commande26Y7947
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STARTECH
                                                                                                FabricantSTARTECH
                                                                                                Réf. FabricantSDCOTG
                                                                                                Code Commande26Y7947
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector to ConnectorSamsung Dock Plug to Type A Receptacle
                                                                                                Connector A30 Pin Apple Dock Plug
                                                                                                Cable Length - Metric152.4mm
                                                                                                Connector BUSB Type A Receptacle
                                                                                                Cable Length - Imperial6"
                                                                                                USB StandardUSB 2.0
                                                                                                Jacket ColorBlack
                                                                                                Electronic Marking-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The SDCOTG USB On-The-Go (OTG) Adapter Cable for the Samsung Galaxy Tab features one (30-pin) Samsung male connector and one (4-pin) USB Type `A' female connector, delivering a simple way to add a USB port to your Galaxy Tab and enable you to connect USB accessory devices (e. g thumb drives, mice, keyboards).

                                                                                                • Support for USB OTG (On-the-Go) capable devices
                                                                                                • 1x Samsung 30-pin Dock connector
                                                                                                • 1x USB `A' female connector port
                                                                                                • Durable construction
                                                                                                • Connector Plating: Nickel
                                                                                                • Cable Jacket Type: PVC - Polyvinyl Chloride
                                                                                                • Cable Shield Type
                                                                                                • Aluminum-Mylar Foil with Braid
                                                                                                • Connector(s)
                                                                                                • Connector A: 1 - Samsung (30 Pin) Connector Male
                                                                                                • Connector B:
                                                                                                • 1 - USB A (4 pin) Female
                                                                                                • Physical Characteristics
                                                                                                • Color: White
                                                                                                • Connector Style: Straight to Right Angle
                                                                                                • Wire Gauge: 26/28 AWG
                                                                                                • Cable Length: 6 in [152. 4 mm]
                                                                                                • Product Length: 6 in [152. 4 mm]
                                                                                                • Product Weight: 0. 5 oz. [14 g]

                                                                                                Spécifications techniques

                                                                                                Connector to Connector

                                                                                                Samsung Dock Plug to Type A Receptacle

                                                                                                Cable Length - Metric

                                                                                                152.4mm

                                                                                                Cable Length - Imperial

                                                                                                6"

                                                                                                Jacket Color

                                                                                                Black

                                                                                                Product Range

                                                                                                -

                                                                                                Connector A

                                                                                                30 Pin Apple Dock Plug

                                                                                                Connector B

                                                                                                USB Type A Receptacle

                                                                                                USB Standard

                                                                                                USB 2.0

                                                                                                Electronic Marking

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit