PSG91163
USB Cable, Type A Plug to Type C Plug, 1.83 m, 6 ft, USB 3.1, Black

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 11,400 $ |
| 10+ | 10,530 $ |
Informations produit
Aperçu du produit
USB Type C is here ! Physically, the Type-C port and connector is about the same size as that of the Micro-B USB connector. Measuring just 8.4mm by 2.6mm. This means it's small enough to work for even the smallest peripheral devices. With Type-C, a USB cable's both ends will be the same, allowing for reversible plug orientation. You also don't need to worry about plugging it in upside down. Type-C USB also allows for bi-directional power, so apart from charging the peripheral device, when applicable, a peripheral device could also charge a host device. All this means you can do away with an array of proprietary power adapters and USB cables, and move to a single robust and tiny solution that works for all devices. Type-C USB will significantly cut down the a amount of wires currently needed to make devices work.
- Length: 6'
- Color: Black
- Connectors: Type A , Type C
- Speed: Up to 5Gbps
- Power Rating: 20V(100W) and 5A
Spécifications techniques
Type A Plug to Type C Plug
6ft
Black
-
1.83m
USB 3.1
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour PSG91163
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit