Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 290,440 $ |
Informations produit
Aperçu du produit
CF-200 is a WiSpy™ multipurpose wireless inspection camera and cable pulling tool. Professional and durable inspection camera is ideal for any hard-to-see inspections. WiSpy™ is a contractor-grade inspection camera that gives users the ability to see more, easier and smarter. With app-controlled variable focus, easy attachment to a variety of extensions and a free and easy-to-use app for IOS or Android, the WiSpy™ gets the job done faster. Variable focus function on the app allows clear close-up viewing - as close as 2.5” for finer detail. Using the WiSpy™ app settings screen, you can choose to have the image view either in normal mode or “always up” mode. In always up mode, it does not matter which way you have the camera positioned during inspections, it will always display the image in the correct “always up” way. The rechargeable battery lasts up to 90minutes while in use and recharges to 90% in just 60minutes.
- App controlled variable focus lens, always up viewing mode
- Fast charging, able to change resolution and Wi-Fi channel, easy periscope mode built-in
- Designed with a hole for right angle mounting eliminating the need for a right angle adapter
- Dimension is 3 ¼” long x 1 ¼”wide
- Wireless range up to 50’ line of sight
- Operating time up to 90 minutes (LED’s on medium brightness setting)
- Frequency is 2.4GHz, operating voltage is 5VDC, operating temperature is 32°F to 95°F (0°C to 35°C)
- IP67 rated, camera resolution is 720p HD
Contenu
FREE CFP-60 telescoping pole, FREE CWB-11 cell phone wrist band, 10 adapters and USB charger, Protective carrying case, Instruction manual.
Avertissements
FREE CFP-60 telescoping pole, FREE CWB-11 cell phone wrist band, 8 adapters & USB charger, Hook & magnet, Protective carrying case, Instruction manual.
Spécifications techniques
Inspection Camera & Cable Pulling Tool
No SVHC (21-Jan-2025)
WiSpy Pro Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit