KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Management
                                                                                                4. Heat Shrink
                                                                                                5. Standard Heat Shrink Tubing
                                                                                                Imprimer la page

                                                                                                1020

                                                                                                Heat Shrink Tubing, 2:1, 0.375 ", 9.5 mm, Transparent, 12 ", 304.8 mm

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1020
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1020
                                                                                                Code Commande32AC9243
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+5,380 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5,38 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1020
                                                                                                Code Commande32AC9243
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Shrink Ratio2:1
                                                                                                I.D. Supplied - Imperial0.375"
                                                                                                I.D. Supplied - Metric9.5mm
                                                                                                Shrink Tubing / Boot ColourTransparent
                                                                                                Length - Imperial12"
                                                                                                Length - Metric304.8mm
                                                                                                I.D. Recovered Max - Imperial-
                                                                                                I.D. Recovered Max - Metric-
                                                                                                Shrink Tubing / Boot MaterialAcrylate Olefin
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                This heat shrink is FDA Compliant for contact with food. The end of the sensor is stainless steel, but the jacketing is PVC, not good for dunking into your food or drink! But this heat shrink makes it easy - simply slip it on, allowing about 1 cm of the stainless steel sensor cap to be exposed, then heat it up to seal it on. The heat shrink will make a seal over the cap, so that no PVC touches your food project. The heatshrink is 12" in length.

                                                                                                • Acrylated olefin tubing
                                                                                                • Shrink Ratio: 2 to 1
                                                                                                • 3/8" diameter before shrinking, 3/16" after
                                                                                                • 12" long piece, can be cut down as much as you'd like
                                                                                                • Shrink Temperature: 250°F (120 °C)
                                                                                                • Usage Temperature Range: -67° to +250° F / -55°C to +120 °C

                                                                                                Spécifications techniques

                                                                                                Shrink Ratio

                                                                                                2:1

                                                                                                I.D. Supplied - Metric

                                                                                                9.5mm

                                                                                                Length - Imperial

                                                                                                12"

                                                                                                I.D. Recovered Max - Imperial

                                                                                                -

                                                                                                Shrink Tubing / Boot Material

                                                                                                Acrylate Olefin

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                I.D. Supplied - Imperial

                                                                                                0.375"

                                                                                                Shrink Tubing / Boot Colour

                                                                                                Transparent

                                                                                                Length - Metric

                                                                                                304.8mm

                                                                                                I.D. Recovered Max - Metric

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit