Hook Up Wire:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Green | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Yellow | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | White | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 23,590 $ 100+ 20,030 $ 250+ 18,700 $ 500+ 17,660 $ 1000+ 16,840 $ | Min : 1 / Mult : 1 | PVC | Violet | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
Spool of 100 | 1+ 136,430 $ 3+ 125,660 $ 5+ 120,530 $ 10+ 112,840 $ 25+ 104,640 $ Plus de tarifs | Min : 1 / Mult : 1 | MPPE | Black | 24AWG | 0.22mm² | 100ft | 30.5m | 105°C | 7 x 0.2mm | 600V | Tinned Copper | 0.043" | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Spool of 1000 | 1+ 540,270 $ 10+ 534,810 $ | Min : 1 / Mult : 1 | MPPE | Red | 24AWG | 0.22mm² | 1000ft | 305m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Blue | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
Spool of 25 | 1+ 35,780 $ 50+ 32,660 $ 100+ 29,960 $ 250+ 27,970 $ 500+ 26,280 $ | Min : 1 / Mult : 1 | PTFE | Green | 24AWG | 0.22mm² | 82ft | 25m | 190°C | 7 x 0.2mm | 300V | Silver Plated Copper | 0.95mm | - | SPC PTFE Series | |||||
Spool of 1000 | 1+ 540,270 $ 10+ 534,810 $ | Min : 1 / Mult : 1 | MPPE | White | 24AWG | 0.22mm² | 1000ft | 305m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Pink | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Red | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 23,590 $ 100+ 20,030 $ 250+ 18,700 $ 500+ 17,660 $ 1000+ 16,840 $ | Min : 1 / Mult : 1 | PVC | Orange | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Black | - | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | - | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Brown | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
MULTICOMP PRO | Each | 1+ 22,740 $ 100+ 19,310 $ 250+ 18,020 $ 500+ 17,020 $ 1000+ 16,240 $ | Min : 1 / Mult : 1 | PVC | Grey | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||
Spool of 1000 | 1+ 624,460 $ 5+ 600,300 $ 10+ 579,610 $ | Min : 1 / Mult : 1 | Unjacketed | - | 24AWG | 0.22mm² | 1000ft | 305m | 200°C | Solid | - | Tinned Copper | 0.533mm | - | - | |||||
Spool of 100 | 1+ 140,460 $ 3+ 129,370 $ 5+ 124,090 $ 10+ 116,170 $ 25+ 107,730 $ Plus de tarifs | Min : 1 / Mult : 1 | MPPE | Brown | 24AWG | 0.22mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Spool of 100 | 1+ 136,430 $ 3+ 125,660 $ 5+ 120,530 $ 10+ 112,840 $ 25+ 104,640 $ Plus de tarifs | Min : 1 / Mult : 1 | MPPE | Slate | 24AWG | 0.22mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series |