659 Résultats trouvés pour "communications"
Trouvez une vaste gamme de Multiconductor Cable dans Newark Électronique Canada. Nous stockons une large sélection de Multiconductor Cable, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Alpha Wire, Belden, Multicomp, Carol Cable/general Cable & Volex.
Afficher
Acheteur
Ingénieur
Fabricant
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ 317,690 $ 5+ 282,650 $ 10+ 273,180 $ | Unshielded | 10Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ 148,180 $ 5+ 131,970 $ 10+ 125,910 $ 25+ 120,930 $ | Unshielded | 3Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 100 | 1+ 115,470 $ 5+ 102,890 $ 10+ 97,830 $ 25+ 92,580 $ | Unshielded | 2Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 1000 | 1+ 558,050 $ 2+ 530,620 $ 5+ 499,920 $ | Unshielded | 2Conductor | 22AWG | 0.35mm² | 1000ft | 305m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 100 | 1+ 1 461,310 $ 5+ 1 404,790 $ 10+ 1 356,350 $ | Shielded | 2Conductor | 16AWG | - | 100ft | 30.48m | White | 19 x 29AWG | Copper | PVC | 6.35mm | 600V | - | ||||||
Spool of 500 | 1+ 4 096,200 $ 5+ 3 937,780 $ 10+ 3 802,000 $ | Shielded | 2Conductor | 20AWG | - | 500ft | 152.4m | White | 19 x 32AWG | Tinned Copper | PVC | 4.877mm | 600V | - | ||||||
Spool of 100 | 1+ 883,650 $ 2+ 839,990 $ 5+ 818,670 $ | Unshielded | 20Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 8.128mm | 300V | - | ||||||
Spool of 250 | 1+ 3 557,680 $ 5+ 3 420,090 $ 10+ 3 302,160 $ | Shielded | 3Conductor | 14AWG | - | 250ft | 76.2m | Black | 41 x 30AWG | Copper | PVC | 10.211mm | 300V | - | ||||||
Spool of 1000 | 1+ 1 637,400 $ 2+ 1 573,980 $ | Shielded | 4Conductor | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.8mm | 300V | - | ||||||
Spool of 100 | 1+ 1 868,710 $ 5+ 1 796,440 $ 10+ 1 734,490 $ | Shielded | 4Conductor | 18AWG | - | 100ft | 30.48m | Red | 19 x 30AWG | Tinned Copper | FEP | 4.394mm | 300V | - | ||||||
TE CONNECTIVITY - RAYCHEM | Each | 1+ 878,540 $ 3+ 859,390 $ | Screened | 2Conductor | 20AWG | 0.62mm² | 328ft | 100m | White | 19 x 0.203mm | Copper | PVF2 | 3.76mm | 600V | - | |||||
Each | 1+ 99,120 $ 25+ 91,830 $ 50+ 85,610 $ 100+ 83,250 $ 250+ 80,460 $ | Unshielded | 6Conductor | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Spool of 100 | 1+ 175,810 $ 5+ 156,560 $ 10+ 148,820 $ 25+ 145,840 $ | Shielded | 3Conductor | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Each | 1+ 125,220 $ 25+ 115,650 $ 50+ 106,590 $ 100+ 98,860 $ 250+ 92,810 $ | Unshielded | 4Conductor | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 5mm | 150V | - | ||||||
Spool of 100 | 1+ 210,260 $ 5+ 187,770 $ 10+ 180,050 $ 25+ 172,950 $ | Unshielded | 4Conductor | 22AWG | - | 100ft | 30.48m | Gray | 7 x 30AWG | Tinned Copper | PVC | 4.7mm | 300V | - | ||||||
Spool of 1000 | 1+ 376,890 $ 5+ 362,320 $ 10+ 349,830 $ | Shielded | 4Conductor | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.835mm | 300V | - | ||||||
Spool of 100 | 1+ 313,980 $ 5+ 279,370 $ 10+ 269,400 $ | Shielded | 2Conductor | 24AWG | 0.23mm² | 100ft | 30.5m | Slate | 7 x 32AWG | Tinned Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ 158,490 $ 5+ 141,140 $ 10+ 134,180 $ 25+ 127,750 $ | Unshielded | 2Conductor | 18AWG | - | 100ft | 30.48m | Chrome | 16 x 30AWG | Copper | PVC | 5.029mm | 300V | - | ||||||
Spool of 100 | 1+ 186,080 $ 5+ 165,690 $ 10+ 157,980 $ 25+ 151,750 $ | Shielded | 2Conductor | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.674mm | 300V | - | ||||||
Spool of 100 | 1+ 1 081,150 $ 2+ 1 027,580 $ | Shielded | 5Conductor | 20AWG | 0.52mm² | 100ft | 30.5m | Slate | 26 x 34AWG | Tinned Copper | PVC | 6.858mm | 600V | - | ||||||
Spool of 500 | 1+ 508,550 $ 5+ 472,470 $ 10+ 459,860 $ | Unshielded | 4Conductor | 22AWG | 0.35mm² | 500ft | 152.4m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.826mm | 300V | - | ||||||
Spool of 100 | 1+ 201,600 $ 5+ 179,490 $ 10+ 172,110 $ 25+ 167,760 $ | Unshielded | 4Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.31mm | 300V | - | ||||||
Each | 1+ 51,320 $ 25+ 49,680 $ 50+ 47,250 $ | Unshielded | 2Conductor | 18AWG | - | 1ft | 0.3m | Black | 18 x 2AWG | Copper | Rubber | 6.6mm | - | - | ||||||
Spool of 100 | 1+ 365,250 $ 5+ 325,510 $ 10+ 316,840 $ | Unshielded | 5Conductor | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ 290,240 $ 5+ 258,270 $ 10+ 247,620 $ | Shielded | 4Conductor | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.41mm | 300V | - | ||||||