Screened Multipair Cable:
221 produit(s) trouvé(s)Trouvez une vaste gamme de Screened Multipair Cable dans Newark Électronique Canada. Nous stockons une large gamme de Multipair Cable, tels que Shielded, Unshielded, Screened & Unscreened Multipair Cable provenant des plus grands fabricants mondiaux, notamment : Lapp, Belden, Multicomp Pro, VAN Damme & PRO Elec.
Afficher
Acheteur
Ingénieur
Fabricant
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Meter | 1+ 8,770 $ 10+ 8,480 $ 25+ 8,210 $ 50+ 7,620 $ | Screened | 4 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 6.731mm | - | ||||||
1 Meter | 1+ 13,810 $ 10+ 13,350 $ 25+ 12,890 $ 50+ 11,960 $ | Screened | 5 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.34mm | - | ||||||
1 Meter | 1+ 79,850 $ 5+ 71,880 $ 10+ 66,560 $ | Screened | 9 Pair | 22AWG | 0.325mm² | - | - | Chrome | 7 x 0.255mm | - | PVC | Tinned Copper | 10.6mm | - | ||||||
1 Meter | 1+ 7,260 $ 10+ 7,020 $ 25+ 6,760 $ 50+ 6,270 $ | Screened | 3 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.89mm | - | ||||||
1 Meter | 1+ 21,300 $ 10+ 20,580 $ 25+ 19,880 $ 50+ 18,460 $ | Screened | 2 Pair | 24AWG | - | - | - | Chrome | 7 x 32AWG | 30V | PVC | Tinned Copper | 7.39mm | - | ||||||
Each | 1+ 111,300 $ 5+ 107,420 $ 10+ 104,100 $ | Screened | 2 Pair | 24AWG | 0.2mm² | 98.43ft | 30m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Meter | 1+ 2,840 $ 10+ 2,760 $ 25+ 2,670 $ 50+ 2,490 $ | Screened | 2 Pair | - | 0.22mm² | - | - | Grey | 7 x 0.203mm | - | PVC | Copper | 5.71mm | - | ||||||
Each | 1+ 107,210 $ 5+ 103,070 $ 10+ 99,510 $ | Screened | 2 Pair | 22AWG | 0.325mm² | 100ft | 30.5m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
1 Meter | 1+ 5,380 $ 10+ 5,200 $ 25+ 5,020 $ 50+ 4,670 $ | Screened | 1 Pair | 22AWG | - | - | - | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.43mm | - | ||||||
1 Meter | 1+ 18,450 $ 10+ 17,840 $ 25+ 17,210 $ 50+ 15,990 $ | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 30V | PVC | Tinned Copper | 6.9mm | - | ||||||
1 Meter | 1+ 50,910 $ 5+ 49,220 $ 10+ 45,820 $ | Screened | 10 Pair | 28AWG | 0.013mm² | 300ft | 91m | Beige | 7 x 0.127mm | 150V | PVC | Tinned Copper | 6.1mm | - | ||||||
1 Meter | 1+ 7,290 $ 10+ 7,050 $ 25+ 6,800 $ 50+ 6,330 $ | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Meter | 1+ 6,560 $ 10+ 6,360 $ 25+ 6,110 $ 50+ 5,680 $ | Screened | 2 Pair | 22AWG | 0.325mm² | 3.3ft | 1m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Each | 1+ 1 568,860 $ 5+ 1 514,210 $ 10+ 1 467,390 $ | Screened | 1 Pair | 24AWG | 0.2mm² | 500ft | 152.4m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.89mm | - | ||||||
1 Meter | 1+ 20,670 $ 10+ 19,990 $ 25+ 19,330 $ 50+ 18,000 $ | Screened | 3 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 30V | PVC | Tinned Copper | 7.2mm | - | ||||||
Spool of 1000 | 1+ 1 131,560 $ 5+ 1 092,150 $ 10+ 1 058,380 $ | Screened | 2 Pair | 24AWG | - | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
MULTICOMP PRO | Spool of 50 | 1+ 129,080 $ 25+ 124,170 $ 50+ 121,460 $ 100+ 118,200 $ 250+ 114,930 $ | Screened | 1 Pair | 24AWG | - | 164ft | 50m | Grey | 7 x 0.2mm | 300V | LSZH | Tinned Copper | 5.6mm | Multicomp Pro Multicore Cables | |||||
1 Meter | 1+ 12,080 $ 10+ 9,300 $ 100+ 8,220 $ 250+ 7,330 $ 500+ 7,260 $ | Screened | 2 Pair | 24AWG | 0.22mm² | - | - | Violet | - | 250V | PVC | Copper | 7.1mm | - | ||||||
Each | 1+ 1 071,960 $ 5+ 1 034,640 $ 10+ 1 002,640 $ | Screened | 5 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.34mm | - | ||||||
1 Meter | 1+ 4,270 $ 10+ 4,120 $ 25+ 4,010 $ 50+ 3,740 $ | Screened | 1 Pair | 22AWG | - | - | - | Black | 7 x 30mm | 300V | PVC | Tinned Copper | 3.61mm | - | ||||||
Spool of 100 | 1+ 137,170 $ 25+ 132,640 $ 50+ 130,120 $ 100+ 127,090 $ 250+ 124,060 $ | Screened | 1 Pair | 24AWG | - | 328ft | 100m | Grey | 7 x 0.2mm | 300V | LSF | Tinned Copper | 3.7mm | Multicomp Pro Multipair Cables | ||||||
1 Meter | 1+ 15,700 $ 10+ 15,200 $ 25+ 14,700 $ 50+ 13,680 $ | Screened | 7 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.47mm | - | ||||||
Each | 1+ 646,270 $ 5+ 623,770 $ 10+ 604,470 $ | Screened | 1 Pair | 20AWG | 0.519mm² | 500ft | 153m | Chrome | 7 x 0.32mm | 300V | PVC | Copper | 5.18mm | - | ||||||
Each | 1+ 563,930 $ 5+ 544,290 $ 10+ 527,450 $ | Screened | 2 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Meter | 1+ 29,830 $ 10+ 28,850 $ 25+ 27,850 $ 50+ 25,840 $ | Screened | 2 Pair | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | 8.65mm | - | ||||||