2. Chemicals & Adhesives
                                                                                                  3. Paints & Coatings
                                                                                                  Imprimer la page

                                                                                                  842AR-140G

                                                                                                  Conductive Coating, Spray Paint, EMI/EMF/EMC/RFI Shielding, Super Shield Silver, Aerosol, 140 g

                                                                                                  MG CHEMICALS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MG CHEMICALS 842AR-140G
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant842AR-140G
                                                                                                  Code Commande84AC8343
                                                                                                  Gamme de produit842AR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+344,030 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  2 064,18 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MG CHEMICALS
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant842AR-140G
                                                                                                  Code Commande84AC8343
                                                                                                  Gamme de produit842AR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Coating TypePaint
                                                                                                  Coating ApplicationsEMI / RFI Shielding
                                                                                                  Dispensing MethodAerosol
                                                                                                  Coating ColourSilver
                                                                                                  Volume132ml
                                                                                                  Weight140g
                                                                                                  Product Range842AR Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  842AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with an extremely conductive silver flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides superior high frequency shielding. It also provides strong corrosion resistance and is suitable for use in marine environments. 842AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when the highest level of shielding is required. Also, its thin minimum layer height makes it suitable for board level applications.

                                                                                                  • Provides superior EMI/RFI shielding over a broad frequency range
                                                                                                  • Resistivity of 7.6 x 10-5ohmžcm
                                                                                                  • Can be applied very thin, 0.2 mil minimum coating thickness
                                                                                                  • Mild solvent system and safe on polystyrenes
                                                                                                  • HAP free (does not contain toluene, xylene, or MEK)

                                                                                                  Spécifications techniques

                                                                                                  Coating Type

                                                                                                  Paint

                                                                                                  Dispensing Method

                                                                                                  Aerosol

                                                                                                  Volume

                                                                                                  132ml

                                                                                                  Product Range

                                                                                                  842AR Series

                                                                                                  Coating Applications

                                                                                                  EMI / RFI Shielding

                                                                                                  Coating Colour

                                                                                                  Silver

                                                                                                  Weight

                                                                                                  140g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (7)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Application Note EN

                                                                                                  One Page Summary EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility