2. Chemicals & Adhesives
                                                                                                3. Potting Compounds
                                                                                                Imprimer la page

                                                                                                UR5634RP250G

                                                                                                Polyurethane Resin, Optically Clear, LED Applications, 2 Part, Semi-Rigid, Packet, 250 g

                                                                                                ELECTROLUBE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ELECTROLUBE UR5634RP250G
                                                                                                FabricantELECTROLUBE
                                                                                                Réf. FabricantUR5634RP250G
                                                                                                Code Commande57AC6026
                                                                                                Egalement appeléEUR5634RP250G
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                11 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+60,660 $
                                                                                                30+57,400 $
                                                                                                50+54,490 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                60,66 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ELECTROLUBE
                                                                                                FabricantELECTROLUBE
                                                                                                Réf. FabricantUR5634RP250G
                                                                                                Code Commande57AC6026
                                                                                                Egalement appeléEUR5634RP250G
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Potting Compound TypePUR (Polyurethane)
                                                                                                Dispensing MethodPacket
                                                                                                Compound ColourTransparent
                                                                                                Volume-
                                                                                                Weight250g
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                A two-part, semi-rigid polyurethane resin which is a carefully selected blend of components specifically formulated to be optically clear, making it ideal for LED encapsulation or potting. Its water-white transparency makes it an excellent choice for use in both decorative and protective applications in the LED luminaires industry. It exhibits superb weather resistance, as well as good resistance to acids and alkalis making it suitable for a wide range of environments and an extremely durable potting and encapsulation compound for use in a wide range of applications. It is also strongly resistant to yellowing when exposed to UV light making it especially useful as an outdoor LED encapsulant or for use in other applications where it may be exposed to direct sunlight.

                                                                                                • Extremely durable, low viscosity system.
                                                                                                • Can be used for a wide variety of applications.
                                                                                                • Water white transparency; ideal for LED encapsulation.
                                                                                                • 1:1 by volume mix ratio; aids ease of processing.
                                                                                                • Does not contain IPDI; low hazard material.
                                                                                                • High resistance to weather/UV, acids and alkalis, water and mould growth.
                                                                                                • RoHS-2 Compliant

                                                                                                Applications

                                                                                                LED Lighting, Industrial

                                                                                                Spécifications techniques

                                                                                                Potting Compound Type

                                                                                                PUR (Polyurethane)

                                                                                                Compound Colour

                                                                                                Transparent

                                                                                                Weight

                                                                                                250g

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Dispensing Method

                                                                                                Packet

                                                                                                Volume

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Safety Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit