2. Circuit Protection
                                                                                                3. Circuit Breakers
                                                                                                4. RCBO, RCD, GFCI, AFDD Circuit Breakers
                                                                                                Imprimer la page

                                                                                                MG24118

                                                                                                Circuit Breaker, Multi 9 C60 Series, 240 V, 16 A, 1 Pole

                                                                                                SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHNEIDER ELECTRIC MG24118
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantMG24118
                                                                                                Code Commande16B1328
                                                                                                Gamme de produitMulti 9 C60 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantMG24118
                                                                                                Code Commande16B1328
                                                                                                Gamme de produitMulti 9 C60 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeMulti 9 C60 Series
                                                                                                Voltage Rating VAC240V
                                                                                                Voltage Rating VDC-
                                                                                                Current Rating16A
                                                                                                No. of Poles1 Pole
                                                                                                Overload Current-
                                                                                                Insulation Voltage-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The Multi 9 MG series Modular System of miniature circuit breaker, accessories and installation equipment is the most complete offering in the world for this class of equipment. All MULTI 9 miniature circuit breaker include line and load side box lug terminals (pressure plate type) suitable for use with multiple wires. Each MULTI 9 module is 0.35-inch (9mm) wide and is designed to be mounted on a 1.38-inch (35mm) DIN rail. MULTI 9 supplementary protector and miniature circuit breaker have current-limiting capability. The advanced design of the MULTI 9 system provides current limitation with far better protection than conventional circuit breakers. Faster electrical separation from a faulty component on the system can reduce damage. Each C60N and NC100H miniature circuit breaker has an endurance of 20000 operation cycles, voltage withstand of 6000V impulse rating and is suitable for reverse feeding.

                                                                                                • Panel space saving
                                                                                                • Easy to install
                                                                                                • System flexibility
                                                                                                • Better protection
                                                                                                • Elimination of nuisance tripping
                                                                                                • Fast closing - Allows increased withstand to the high inrush currents of some loads
                                                                                                • Trip-free mechanism
                                                                                                • Isolation with positive break indication
                                                                                                • IP40/IP20 Protection rating

                                                                                                Applications

                                                                                                Computers & Computer Peripherals, Medical, Power Management

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                Multi 9 C60 Series

                                                                                                Voltage Rating VDC

                                                                                                -

                                                                                                No. of Poles

                                                                                                1 Pole

                                                                                                Insulation Voltage

                                                                                                -

                                                                                                Voltage Rating VAC

                                                                                                240V

                                                                                                Current Rating

                                                                                                16A

                                                                                                Overload Current

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour MG24118

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit