Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,160 $ | 2,16 $ |
| Total Prix | 2,16 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,160 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 1,320 $ |
| 4000+ | 1,210 $ |
| 6000+ | 1,170 $ |
| 10000+ | 1,150 $ |
Informations produit
Aperçu du produit
SP3374NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. It is packaged in a µDFN package (3.0 x 2.0mm) and each device can protect up 4 channels or 2 differential pairs, up to 40A (IEC 61000-4-5 2nd edition) and up to 30kV ESD (IEC 61000-4-2). The flow-through design minimizes signal distortion, reduces voltage overshoot and provides a simplified PCB design. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, smart TV.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low capacitance of 3.5pF at 0V (typical) per I/O
- Low leakage current of 0.1μA (typical) at 3.3V
- Low operating and clamping voltage
- AEC-Q101 qualified
- Pre heat temperature rating is 150°C to 200°C
- Green color
- UL recognized compound meeting flammability rating V-0
Spécifications techniques
25V
10Pins
-
AEC-Q101
UDFN
-
SPA SP3374N Series
To Be Advised
Documents techniques (1)
Produits de remplacement pour SP3374NUTG
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit