Semiconductor Fuses:
496 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 418,780 $ 5+ 388,290 $ 10+ 363,890 $ 25+ 337,470 $ 50+ 317,130 $ Plus de tarifs | FWH Series | 80A | Fast Acting | 24mm x 44mm | 0.947" x 1.736" | 500V | 500V | ||||||
Each | 1+ 178,620 $ | - | 50A | Fast Acting | 17.1mm x 48mm | 0.67" x 1.89" | - | 690V | ||||||
Each | 1+ 1 069,510 $ 5+ 996,330 $ 10+ 962,570 $ 25+ 928,790 $ 50+ 878,120 $ | FWP Series | 400A | Fast Acting | 50.8mm x 72.13mm | 2" x 2.84" | 700V | 700V | ||||||
Each | 1+ 911,150 $ 5+ 848,810 $ 10+ 820,030 $ 25+ 791,260 $ 50+ 748,100 $ | FWH Series | 500A | Fast Acting | 50.8mm x 53mm | 2" x 2.09" | 500V | 500V | ||||||
28F240 | EATON BUSSMANN | Each | 10+ 127,110 $ 25+ 117,130 $ 50+ 109,800 $ 100+ 103,810 $ 250+ 94,500 $ | - | 30A | Fast Acting | 10.3mm x 38.1mm | - | - | - | ||||
Each | 1+ 384,530 $ | FWH Series | 400A | Fast Acting | 38.1mm x 53mm | 1.5" x 2.09" | 500V | 500V | ||||||
Each | 1+ 386,120 $ 5+ 380,730 $ 10+ 375,320 $ 25+ 353,720 $ | POWR-SPEED PSR Series | 280A | Very Fast Acting | 51.5mm x 51.5mm x 74.7mm | 2.03" x 2.03" x 2.94" | 1kV | 1.25kV | ||||||
Each | 1+ 225,130 $ | CHSF Series | 50A | - | 20mm x 40mm | 0.79" x 1.57" | 500V | 500V | ||||||
Each | 1+ 141,810 $ 5+ 121,420 $ 10+ 116,580 $ 25+ 114,760 $ 50+ 113,660 $ Plus de tarifs | POWR-SPEED L50QS Series | 150A | Very Fast Acting | 92.08mm x 30.94mm | 3.625" x 1.218" | 500V | 500V | ||||||
Each | 1+ 417,420 $ 5+ 411,580 $ 10+ 405,750 $ 25+ 382,390 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 48.2mm x 60mm x 66mm | 1.9" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 453,190 $ | POWR-SPEED PSR Series | 500A | Very Fast Acting | 48.2mm x 60mm x 66mm | 1.9" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 591,420 $ 5+ 548,360 $ 10+ 513,900 $ 25+ 476,580 $ 50+ 447,880 $ Plus de tarifs | FWH Series | 250A | Fast Acting | 38.1mm x 53mm | 1.5" x 2.09" | 500V | 500V | ||||||
02B3026 | Each | 5+ 299,840 $ 10+ 292,150 $ 25+ 276,780 $ 50+ 261,410 $ | FWH Series | 40A | - | 20.6mm x 40.4mm | 13/16" x 1-19/32" | 500V | 500V | |||||
28F249 | EATON BUSSMANN | Each | 1+ 360,400 $ | KAW Series | 30A | Fast Acting | - | - | - | 130V | ||||
30F236 | Each | 1+ 1 408,000 $ 5+ 1 311,660 $ 10+ 1 267,210 $ 25+ 1 222,750 $ 50+ 1 156,050 $ | FWP Series | 125A | Fast Acting | 38.1mm x 72.13mm | 1.5" x 2.84" | 700V | 700V | |||||
07C8565 | Each | 1+ 1 424,750 $ 5+ 1 327,270 $ 10+ 1 282,280 $ 25+ 1 237,280 $ 50+ 1 169,800 $ | FWP Series | 150A | Fast Acting | 38.1mm x 72.13mm | 1.5" x 2.84" | 700V | 700V | |||||
02B3017 | Each | 1+ 490,200 $ 5+ 477,940 $ 10+ 465,700 $ 25+ 441,180 $ | FWH Series | 200A | Fast Acting | 29.36mm x 46.63mm | 1.156" x 1.836" | 500V | 500V | |||||
Each | 1+ 911,150 $ 5+ 848,810 $ 10+ 820,030 $ 25+ 791,260 $ 50+ 748,100 $ | FWH Series | 600A | Fast Acting | 50.8mm x 53mm | 2" x 2.09" | 500V | 500V | ||||||
Each | 1+ 444,960 $ 5+ 412,560 $ 10+ 386,630 $ 25+ 358,550 $ 50+ 336,950 $ Plus de tarifs | FWX Series | 70A | Fast Acting | 31mm x 40.4mm | 1.22" x 1.59" | 250V | 250V | ||||||
Each | 1+ 2 828,100 $ | DFJ Series | 500A | - | 63.5mm x 95.25mm | 2.5" x 3.75" | 450V | 600V | ||||||
27F2489 | Each | 5+ 236,120 $ 10+ 230,060 $ 25+ 217,970 $ 50+ 205,850 $ | FWH Series | 50A | Fast Acting | 20.6mm x 40.4mm | 13/16" x 1-19/32" | 500V | 500V | |||||
Each | 1+ 555,480 $ 5+ 450,490 $ 10+ 432,810 $ 25+ 415,130 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 60mm x 60mm x 52mm | 2.36" x 2.36" x 2.05" | 600V | 690V | ||||||
Each | 1+ 344,380 $ 5+ 339,570 $ 10+ 334,740 $ 25+ 315,480 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 51.5mm x 51.5mm x 51mm | 2.03" x 2.03" x 2.01" | 600V | 690V | ||||||
Each | 1+ 365,250 $ 5+ 360,140 $ 10+ 355,040 $ 25+ 334,600 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 60mm x 60mm x 52mm | 2.36" x 2.36" x 2.05" | 600V | 690V | ||||||
Each | 1+ 480,040 $ 5+ 473,330 $ 10+ 466,610 $ 25+ 439,760 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 49.2mm x 73.5mm x 79.5mm | 1.94" x 2.89" x 3.13" | 600V | 690V | ||||||