Semiconductor Fuses:
496 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 344,380 $ 5+ 339,570 $ 10+ 334,740 $ 25+ 315,480 $ | POWR-SPEED PSR Series | 500A | Very Fast Acting | 48.2mm x 60mm x 66mm | 1.9" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 250,450 $ 5+ 246,950 $ 10+ 243,450 $ 25+ 229,440 $ | POWR-SPEED PSR Series | 50A | Very Fast Acting | 47.4mm x 43mm x 49mm | 1.86" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 375,680 $ 5+ 370,430 $ 10+ 365,170 $ 25+ 344,150 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 365,250 $ 5+ 360,140 $ 10+ 355,040 $ 25+ 334,600 $ | POWR-SPEED PSR Series | 50A | Very Fast Acting | 71.4mm x 43mm x 49mm | 2.81" x 1.69" x 1.93" | 1kV | 1.25kV | ||||||
Each | 1+ 542,650 $ 5+ 535,060 $ 10+ 527,470 $ 25+ 497,110 $ | POWR-SPEED PSR Series | 630A | Very Fast Acting | 73.2mm x 60mm x 66mm | 2.88" x 2.36" x 2.6" | 1kV | 1.25kV | ||||||
Each | 1+ 365,250 $ 5+ 360,140 $ 10+ 355,040 $ 25+ 334,600 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 321,910 $ | FWX Series | 60A | Fast Acting | 20.6mm x 40.4mm | 13/16" x 1-19/32" | 250V | 250V | ||||||
Each | 1+ 554,680 $ 5+ 540,810 $ 10+ 526,940 $ 25+ 499,210 $ | FWH Series | 300A | Fast Acting | 38.1mm x 53mm | 1.5" x 2.09" | 500V | 500V | ||||||
Each | 1+ 602,960 $ 5+ 559,050 $ 10+ 523,920 $ 25+ 485,880 $ 50+ 456,610 $ Plus de tarifs | FWH Series | 350A | Fast Acting | 38.1mm x 53mm | 1.5" x 2.09" | 500V | 500V | ||||||
Each | 1+ 359,830 $ 5+ 343,720 $ 10+ 334,770 $ 25+ 297,190 $ 50+ 272,110 $ Plus de tarifs | FWH Series | 50A | Fast Acting | 20.6mm x 40.4mm | 13/16" x 1-19/32" | 500V | 500V | ||||||
08R6023 | Each | 1+ 149,370 $ 5+ 145,900 $ 10+ 142,420 $ 25+ 135,470 $ 50+ 128,520 $ Plus de tarifs | FEE | 160A | Fast Acting | 37mm x 94mm | 1.46" x 3.7" | 500V | 690V | |||||
Each | 10+ 92,510 $ 25+ 84,660 $ 50+ 76,820 $ 100+ 70,840 $ 250+ 68,340 $ | FWA Series | 15A | Fast Acting | 10.3mm x 38.1mm | 13/32" x 1-1/2" | 150V | 150V | ||||||
Each | 1+ 82,000 $ 5+ 77,320 $ 10+ 71,690 $ 25+ 66,540 $ 50+ 65,140 $ Plus de tarifs | L25S Series | 50A | Very Fast Acting | 20.6mm x 41.3mm | 13/16" x 1-5/8" | 250V | 250V | ||||||
Each | 1+ 256,130 $ 5+ 245,190 $ 10+ 220,210 $ 25+ 212,400 $ 50+ 209,270 $ Plus de tarifs | L50S Series | 500A | Very Fast Acting | 50.8mm x 56.4mm | 2" x 2-7/32" | 450V | 500V | ||||||
88F1025 | Each | 1+ 475,020 $ 5+ 440,430 $ 10+ 412,760 $ 25+ 382,780 $ 50+ 359,720 $ Plus de tarifs | FWH Series | 150A | Fast Acting | 29.36mm x 46.63mm | 1.156" x 1.836" | 500V | 500V | |||||
Each | 1+ 271,120 $ | CHSF Series | 60A | - | 20mm x 40mm | 0.79" x 1.57" | 500V | 500V | ||||||
Each | 1+ 683,980 $ 5+ 554,590 $ 10+ 532,780 $ 25+ 510,980 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 73.5mm x 73.5mm x 52mm | 2.89" x 2.89" x 2.05" | 600V | 690V | ||||||
Each | 1+ 521,780 $ 5+ 514,480 $ 10+ 507,190 $ 25+ 478,000 $ | POWR-SPEED PSR Series | 500A | Very Fast Acting | 60mm x 60mm x 76mm | 2.36" x 2.36" x 2.99" | 1kV | 1.25kV | ||||||
Each | 1+ 198,290 $ 5+ 195,510 $ 10+ 192,740 $ 25+ 181,650 $ | POWR-SPEED PSR Series | 50A | Very Fast Acting | 43mm x 43mm x 51mm | 1.69" x 1.69" x 2.01" | 600V | 690V | ||||||
Each | 1+ 396,560 $ 5+ 391,010 $ 10+ 385,460 $ 25+ 363,280 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 49.2mm x 60mm x 66mm | 1.94" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 427,860 $ 5+ 421,880 $ 10+ 415,890 $ 25+ 391,960 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 73.2mm x 51.5mm x 57.5mm | 2.88" x 2.03" x 2.26" | 1kV | 1.25kV | ||||||
Each | 1+ 738,050 $ | POWR-SPEED PSR Series | 630A | Very Fast Acting | 74.2mm x 73.5mm x 79.5mm | 2.92" x 2.89" x 3.13" | 1kV | 1.25kV | ||||||
Each | 1+ 292,200 $ 5+ 288,110 $ 10+ 284,020 $ 25+ 267,680 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 240,030 $ 5+ 236,670 $ 10+ 233,320 $ 25+ 219,890 $ | POWR-SPEED PSR Series | 50A | Very Fast Acting | 47.4mm x 43mm x 49mm | 1.86" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 469,600 $ 5+ 463,040 $ 10+ 456,470 $ 25+ 430,200 $ | POWR-SPEED PSR Series | 800A | Very Fast Acting | 50.2mm x 73.5mm x 79.5mm | 1.98" x 2.89" x 3.13" | 600V | 690V | ||||||