Semiconductor Fuses:

496 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52AC6050

RoHS

Each
1+
344,380 $
5+
339,570 $
10+
334,740 $
25+
315,480 $
POWR-SPEED PSR Series
800A
Very Fast Acting
51.5mm x 51.5mm x 51mm
2.03" x 2.03" x 2.01"
600V
690V
46AC2793

RoHS

Each
1+
386,120 $
5+
380,730 $
10+
375,320 $
25+
353,720 $
POWR-SPEED PSR Series
315A
Very Fast Acting
51.5mm x 51.5mm x 74.7mm
2.03" x 2.03" x 2.94"
1kV
1.25kV
52AC6064

RoHS

Each
1+
459,160 $
5+
452,740 $
10+
446,320 $
25+
420,630 $
POWR-SPEED PSR Series
800A
Very Fast Acting
73.5mm x 73.5mm x 52mm
2.89" x 2.89" x 2.05"
600V
690V
46AC2745

RoHS

Each
1+
240,030 $
5+
236,670 $
10+
233,320 $
25+
219,890 $
POWR-SPEED PSR Series
500A
Very Fast Acting
43mm x 43mm x 51mm
1.69" x 1.69" x 2.01"
600V
690V
37AH8719

RoHS

Each
1+
469,600 $
5+
463,040 $
10+
456,470 $
25+
430,200 $
POWR-SPEED PSR Series
500A
Very Fast Acting
50.2mm x 73.5mm x 79.5mm
1.98" x 2.89" x 3.13"
600V
690V
37AH8687

RoHS

Each
1+
479,690 $
POWR-SPEED PSR Series
630A
Very Fast Acting
48.2mm x 60mm x 66mm
1.9" x 2.36" x 2.6"
600V
690V
37AH8768

RoHS

Date/Lot Code

Each
1+
407,000 $
5+
401,300 $
10+
395,610 $
25+
372,840 $
POWR-SPEED PSR Series
160A
Very Fast Acting
71.7mm x 43mm x 49mm
2.82" x 1.69" x 1.93"
1kV
1.25kV
37AH8631

RoHS

Each
1+
281,770 $
5+
277,820 $
10+
273,890 $
25+
258,130 $
POWR-SPEED PSR Series
250A
Very Fast Acting
49.2mm x 51.5mm x 57.5mm
1.94" x 2.03" x 2.26"
600V
690V
37AH8669

RoHS

Each
1+
417,420 $
5+
411,580 $
10+
405,750 $
25+
382,390 $
POWR-SPEED PSR Series
800A
Very Fast Acting
49.2mm x 60mm x 66mm
1.94" x 2.36" x 2.6"
600V
690V
37AH8783

RoHS

Each
1+
427,860 $
5+
421,880 $
10+
415,890 $
25+
391,960 $
POWR-SPEED PSR Series
160A
Very Fast Acting
73.2mm x 51.5mm x 57.5mm
2.88" x 2.03" x 2.26"
1kV
1.25kV
37AH8576

RoHS

Each
1+
240,030 $
5+
236,670 $
10+
233,320 $
25+
219,890 $
POWR-SPEED PSR Series
63A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
37AH8565

RoHS

Each
1+
260,890 $
5+
257,250 $
10+
253,600 $
25+
239,000 $
POWR-SPEED PSR Series
160A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
37AH8778

RoHS

Each
1+
407,000 $
5+
401,300 $
10+
395,610 $
25+
372,840 $
POWR-SPEED PSR Series
160A
Very Fast Acting
71.4mm x 43mm x 49mm
2.81" x 1.69" x 1.93"
1kV
1.25kV
37AH8583

RoHS

Each
1+
250,450 $
5+
246,950 $
10+
243,450 $
25+
229,440 $
POWR-SPEED PSR Series
315A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
37AH8775

RoHS

Each
1+
365,250 $
5+
360,140 $
10+
355,040 $
25+
334,600 $
POWR-SPEED PSR Series
80A
Very Fast Acting
71.4mm x 43mm x 49mm
2.81" x 1.69" x 1.93"
1kV
1.25kV
37AH8747

RoHS

Each
1+
730,490 $
5+
720,270 $
10+
710,060 $
25+
669,190 $
POWR-SPEED PSR Series
2kA
Very Fast Acting
49.2mm x 73.5mm x 79.5mm
1.94" x 2.89" x 3.13"
480V
550V
37AH8701

RoHS

Each
1+
396,560 $
5+
391,010 $
10+
385,460 $
25+
363,280 $
POWR-SPEED PSR Series
1kA
Very Fast Acting
48.2mm x 60mm x 66mm
1.9" x 2.36" x 2.6"
600V
690V
37AH8832

RoHS

Each
1+
788,520 $
POWR-SPEED PSR Series
700A
Very Fast Acting
73.2mm x 73.5mm x 79.5mm
2.88" x 2.89" x 3.13"
1kV
1.25kV
37AH8739

RoHS

Each
1+
521,780 $
5+
514,480 $
10+
507,190 $
25+
478,000 $
POWR-SPEED PSR Series
900A
Very Fast Acting
49.2mm x 73.5mm x 79.5mm
1.94" x 2.89" x 3.13"
600V
690V
37AH8627

RoHS

Each
1+
456,740 $
POWR-SPEED PSR Series
630A
Very Fast Acting
49.2mm x 51.5mm x 57.5mm
1.94" x 2.03" x 2.26"
600V
690V
37AH8829

RoHS

Each
1+
712,670 $
5+
590,340 $
10+
543,970 $
POWR-SPEED PSR Series
500A
Very Fast Acting
73.2mm x 73.5mm x 79.5mm
2.88" x 2.89" x 3.13"
1kV
1.25kV
37AH8654

RoHS

Each
1+
281,770 $
5+
277,820 $
10+
273,890 $
25+
258,130 $
POWR-SPEED PSR Series
315A
Very Fast Acting
48.2mm x 51.5mm x 57.5mm
1.9" x 2.03" x 2.26"
600V
690V
37AH8785

RoHS

Each
1+
427,860 $
5+
421,880 $
10+
415,890 $
25+
391,960 $
POWR-SPEED PSR Series
250A
Very Fast Acting
73.2mm x 51.5mm x 57.5mm
2.88" x 2.03" x 2.26"
1kV
1.25kV
37AH8665

RoHS

Each
1+
344,380 $
5+
339,570 $
10+
334,740 $
25+
315,480 $
POWR-SPEED PSR Series
500A
Very Fast Acting
49.2mm x 60mm x 66mm
1.94" x 2.36" x 2.6"
600V
690V
37AH8691

RoHS

Each
1+
571,410 $
5+
473,410 $
10+
436,280 $
POWR-SPEED PSR Series
1kA
Very Fast Acting
48.2mm x 60mm x 66mm
1.9" x 2.36" x 2.6"
600V
690V
126-150 sur 496 articles
sur 20 page(s)

Fournisseurs populaires

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB