1kA Semiconductor Fuses:
12 produit(s) trouvé(s)Trouvez une vaste gamme de 1kA Semiconductor Fuses dans Newark Électronique Canada. Nous stockons une large gamme de Semiconductor Fuses, tels que 500A, 450A, 400A & 550A Semiconductor Fuses provenant des plus grands fabricants mondiaux, notamment : Littelfuse.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 555,480 $ 5+ 450,490 $ 10+ 432,810 $ 25+ 415,130 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 60mm x 60mm x 52mm | 2.36" x 2.36" x 2.05" | 600V | 690V | ||||||
Each | 1+ 396,560 $ 5+ 391,010 $ 10+ 385,460 $ 25+ 363,280 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 48.2mm x 60mm x 66mm | 1.9" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 571,410 $ 5+ 473,410 $ 10+ 436,280 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 48.2mm x 60mm x 66mm | 1.9" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 511,340 $ 5+ 504,200 $ 10+ 497,040 $ 25+ 468,430 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 49.2mm x 73.5mm x 79.5mm | 1.94" x 2.89" x 3.13" | 600V | 690V | ||||||
Each | 1+ 365,250 $ 5+ 360,140 $ 10+ 355,040 $ 25+ 334,600 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 60mm x 60mm x 52mm | 2.36" x 2.36" x 2.05" | 600V | 690V | ||||||
Each | 1+ 417,420 $ 5+ 411,580 $ 10+ 405,750 $ 25+ 382,390 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 49.2mm x 60mm x 66mm | 1.94" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 500,900 $ 5+ 493,900 $ 10+ 486,890 $ 25+ 458,870 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 73.5mm x 73.5mm x 52mm | 2.89" x 2.89" x 2.05" | 600V | 690V | ||||||
Each | 1+ 740,300 $ 5+ 600,210 $ 10+ 576,590 $ 25+ 552,990 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 73.5mm x 73.5mm x 52mm | 2.89" x 2.89" x 2.05" | 600V | 690V | ||||||
Each | 1+ 521,780 $ 5+ 514,480 $ 10+ 507,190 $ 25+ 478,000 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 50.2mm x 73.5mm x 79.5mm | 1.98" x 2.89" x 3.13" | 600V | 690V | ||||||
Each | 1+ 396,560 $ 5+ 391,010 $ 10+ 385,460 $ 25+ 363,280 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 49.2mm x 60mm x 66mm | 1.94" x 2.36" x 2.6" | 600V | 690V | ||||||
Each | 1+ 699,970 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 49.2mm x 73.5mm x 79.5mm | 1.94" x 2.89" x 3.13" | 600V | 690V | ||||||
Each | 1+ 511,340 $ 5+ 504,200 $ 10+ 497,040 $ 25+ 468,430 $ | POWR-SPEED PSR Series | 1kA | Very Fast Acting | 50.2mm x 73.5mm x 79.5mm | 1.98" x 2.89" x 3.13" | 600V | 690V | ||||||