315A Semiconductor Fuses:
23 produit(s) trouvé(s)Trouvez une vaste gamme de 315A Semiconductor Fuses dans Newark Électronique Canada. Nous stockons une large gamme de Semiconductor Fuses, tels que 500A, 450A, 400A & 550A Semiconductor Fuses provenant des plus grands fabricants mondiaux, notamment : Littelfuse & Eaton Bussmann.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 665,110 $ 5+ 648,480 $ 10+ 631,840 $ 25+ 598,590 $ | - | 315A | Fast Acting | 31mm x 38.1mm | 1.22" x 1.5" | 150V | 240V | ||||||
Each | 1+ 427,860 $ 5+ 421,880 $ 10+ 415,890 $ 25+ 391,960 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 73.2mm x 51.5mm x 57.5mm | 2.88" x 2.03" x 2.26" | 1kV | 1.25kV | ||||||
Each | 1+ 292,200 $ 5+ 288,110 $ 10+ 284,020 $ 25+ 267,680 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 281,770 $ 5+ 277,820 $ 10+ 273,890 $ 25+ 258,130 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 49.2mm x 51.5mm x 57.5mm | 1.94" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 532,220 $ 5+ 524,770 $ 10+ 517,330 $ 25+ 487,560 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 73.2mm x 73.5mm x 79.5mm | 2.88" x 2.89" x 3.13" | 1kV | 1.25kV | ||||||
Each | 1+ 260,890 $ 5+ 257,250 $ 10+ 253,600 $ 25+ 239,000 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 47.7mm x 43mm x 49mm | 1.88" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 250,450 $ 5+ 246,950 $ 10+ 243,450 $ 25+ 229,440 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 51.5mm x 51.5mm x 51mm | 2.03" x 2.03" x 2.01" | 600V | 690V | ||||||
Each | 1+ 219,150 $ 5+ 216,090 $ 10+ 213,020 $ 25+ 200,760 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 43mm x 43mm x 51mm | 1.69" x 1.69" x 2.01" | 600V | 690V | ||||||
Each | 1+ 386,120 $ 5+ 380,730 $ 10+ 375,320 $ 25+ 353,720 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 51.5mm x 51.5mm x 74.7mm | 2.03" x 2.03" x 2.94" | 1kV | 1.25kV | ||||||
Each | 1+ 250,450 $ 5+ 246,950 $ 10+ 243,450 $ 25+ 229,440 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 47.7mm x 43mm x 49mm | 1.88" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 281,770 $ 5+ 277,820 $ 10+ 273,890 $ 25+ 258,130 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 407,000 $ 5+ 401,300 $ 10+ 395,610 $ 25+ 372,840 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 71.7mm x 43mm x 49mm | 2.82" x 1.69" x 1.93" | 1kV | 1.25kV | ||||||
Each | 1+ 386,120 $ 5+ 380,730 $ 10+ 375,320 $ 25+ 353,720 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 51.5mm x 51.5mm x 74.7mm | 2.03" x 2.03" x 2.94" | 1kV | 1.25kV | ||||||
Each | 1+ 250,450 $ 5+ 246,950 $ 10+ 243,450 $ 25+ 229,440 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 51.5mm x 51.5mm x 51mm | 2.03" x 2.03" x 2.01" | 600V | 690V | ||||||
Each | 1+ 263,300 $ 5+ 252,070 $ 10+ 226,380 $ 25+ 218,350 $ 50+ 215,130 $ Plus de tarifs | POWR-SPEED PSR Series | 315A | Very Fast Acting | 43mm x 43mm x 51mm | 1.69" x 1.69" x 2.01" | 600V | 690V | ||||||
Each | 1+ 250,450 $ 5+ 246,950 $ 10+ 243,450 $ 25+ 229,440 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 47.4mm x 43mm x 49mm | 1.86" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 260,890 $ 5+ 257,250 $ 10+ 253,600 $ 25+ 239,000 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 47.4mm x 43mm x 49mm | 1.86" x 1.69" x 1.93" | 600V | 690V | ||||||
Each | 1+ 292,200 $ 5+ 288,110 $ 10+ 284,020 $ 25+ 267,680 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 49.2mm x 51.5mm x 57.5mm | 1.94" x 2.03" x 2.26" | 600V | 690V | ||||||
Each | 1+ 407,000 $ 5+ 401,300 $ 10+ 395,610 $ 25+ 372,840 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 71.4mm x 43mm x 49mm | 2.81" x 1.69" x 1.93" | 1kV | 1.25kV | ||||||
Each | 1+ 427,860 $ 5+ 421,880 $ 10+ 415,890 $ 25+ 391,960 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 72.2mm x 51.5mm x 57.5mm | 2.84" x 2.03" x 2.26" | 1kV | 1.25kV | ||||||
Each | 1+ 490,480 $ 5+ 483,610 $ 10+ 476,760 $ 25+ 449,320 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 72.2mm x 60mm x 66mm | 2.84" x 2.36" x 2.6" | 1kV | 1.25kV | ||||||
Each | 1+ 490,480 $ 5+ 483,610 $ 10+ 476,760 $ 25+ 449,320 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 73.2mm x 60mm x 66mm | 2.88" x 2.36" x 2.6" | 1kV | 1.25kV | ||||||
Each | 1+ 532,220 $ 5+ 524,770 $ 10+ 517,330 $ 25+ 487,560 $ | POWR-SPEED PSR Series | 315A | Very Fast Acting | 74.2mm x 73.5mm x 79.5mm | 2.92" x 2.89" x 3.13" | 1kV | 1.25kV | ||||||