| Quantité | Prix |
|---|---|
| 2500+ | 0,837 $ |
Informations produit
Aperçu du produit
The PolySwitch LR4 series PolySwitch Strap Battery Resettable Device, pioneer of polymeric positive temperature coefficient resettable device has developed several material platforms to help protect battery applications. Each of these material platforms offers different performance characteristics, allowing the engineer greater design flexibility. PolySwitch devices for battery protection include SRP, LTP, LR4, VTP, VLP, VLR and MXP series, disc and special application strap devices.
- Lead free versions of all devices are available
- Broad range of resettable devices available
- Current ratings from 0.7 to 13A
- Voltage ratings from 6V to 30V
- Fast time-to-trip
- Low resistance
Applications
Portable Devices, Power Management
Avertissements
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Spécifications techniques
Strap
6A
20VDC
-
-
To Be Advised
PolySwitch LR4 Series
11.7A
5s
100A
-
Documents techniques (2)
Produits de remplacement pour LR4-600F
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit