MF-RM Series Radial Leaded PPTCs:
10 produit(s) trouvé(s)Trouvez une vaste gamme de MF-RM Series Radial Leaded PPTCs dans Newark Électronique Canada. Nous stockons une large gamme de Radial Leaded PPTCs, tels que PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs provenant des plus grands fabricants mondiaux, notamment : Bourns.
Afficher
Acheteur
Ingénieur
Fabricant
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,287 $ 25+ 0,287 $ 50+ 0,287 $ 100+ 0,287 $ 250+ 0,287 $ Plus de tarifs | Min : 1 / Mult : 1 | Through Hole | MF-RM Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | - | 10mm | 3.8mm | 20mm | -20°C | 85°C | |||||
2500+ 0,549 $ | Min : 4000 / Mult : 4000 Min : 12000 / Mult : 4000 | Through Hole | MF-RM Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 20mm | -20°C | 85°C | ||||||
Each | 2500+ 0,419 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ 0,488 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ 0,951 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | |||||
Each | 2500+ 0,441 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 80mA | 190mA | 10s | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 2500+ 0,558 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | - | 11.4mm | 3.8mm | 20mm | -20°C | 85°C | |||||
Each | 2500+ 0,761 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.1mm | - | 11.5mm | 3.8mm | 22.9mm | -20°C | 85°C | |||||
Each | 2500+ 0,511 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.1mm | 9.9mm | - | 3.8mm | 13.8mm | -20°C | 85°C | |||||
Each | 2500+ 0,534 $ | Min : 3000 / Mult : 3000 | Through Hole | MF-RM Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | - | 10mm | 3.8mm | 20mm | -20°C | 85°C |