POLY-FUSE 72R Series Radial Leaded PPTCs:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,520 $ 10+ 1,200 $ 25+ 1,100 $ 50+ 1,010 $ 100+ 0,943 $ Plus de tarifs | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | ||||||
Each | 1+ 5,340 $ 10+ 3,900 $ 25+ 3,510 $ 50+ 3,120 $ 100+ 2,690 $ Plus de tarifs | Through Hole | POLY-FUSE 72R Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | ||||||
Each | 1+ 1,910 $ 10+ 1,510 $ 25+ 1,390 $ 50+ 1,280 $ 100+ 1,160 $ Plus de tarifs | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | ||||||
Each | 1+ 4,100 $ 25+ 3,230 $ 100+ 2,580 $ 250+ 2,390 $ 500+ 2,270 $ Plus de tarifs | Through Hole | POLY-FUSE 72R Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | 31.1mm | 3.1mm | 31.1mm | -40°C | 85°C | ||||||
Each | 1000+ 0,494 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 11.7mm | -40°C | 85°C | ||||||
Each | 1000+ 0,752 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | ||||||
Each | 100+ 1,040 $ 500+ 0,933 $ 1000+ 0,854 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | ||||||
Each | 500+ 2,370 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | ||||||
Each | 500+ 1,180 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | ||||||
Each | 500+ 1,510 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | ||||||
Each | 1000+ 0,630 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | - | 3.1mm | 15.2mm | -40°C | 85°C | ||||||
Each | 500+ 1,700 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | ||||||
Each | 1000+ 0,531 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | ||||||
Each | 1000+ 0,658 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 14.5mm | -40°C | 85°C | ||||||
Each | 500+ 1,390 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | ||||||
Each | 1000+ 0,548 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | ||||||
Each | 1000+ 0,594 $ | Through Hole | POLY-FUSE 72R Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||