2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings

                      DTMH Automotive Connector Housings:

                      6 produit(s) trouvé(s)
                      Trouvez une vaste gamme de DTMH Automotive Connector Housings dans Newark Électronique Canada. Nous stockons une large gamme de Automotive Connector Housings, tels que AT Series, ATM Series, AMPSEAL 16 High Temperature Series & DT Automotive Connector Housings provenant des plus grands fabricants mondiaux, notamment : Deutsch - Te Connectivity.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Product Range
                      Gender
                      No. of Positions
                      For Use With
                      Connector Body Material
                      IP Rating
                      Voltage Rating
                      Current Rating
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      DTMH04-2PA
                      DEUTSCH - TE CONNECTIVITY DTMH04-2PA
                      26W9650

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY
                      1. Automotive Connector Housing
                      2. A Key
                      3. DTMH Series
                      4. Receptacle
                      5. 2 Positions
                      6. DT Series Pin Contacts
                      Each
                      1+
                      5,470 $
                      10+
                      4,870 $
                      25+
                      4,870 $
                      50+
                      4,860 $
                      100+
                      4,790 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      DTMH
                      Receptacle
                      2Positions
                      DT Series Pin Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      DTMH06-3SA
                      DEUTSCH - TE CONNECTIVITY DTMH06-3SA
                      26W9666

                      Data Sheet

                      RoHS

                      DEUTSCH - TE CONNECTIVITY
                      1. Automotive Connector Housing
                      2. A Key
                      3. DTMH Series
                      4. Plug
                      5. 3 Positions
                      6. DT Series Socket Contacts
                      Each
                      1+
                      3,900 $
                      10+
                      3,900 $
                      25+
                      3,900 $
                      50+
                      3,900 $
                      100+
                      3,900 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      DTMH
                      Plug
                      3Positions
                      DT Series Socket Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      DTMH04-4PA
                      DEUTSCH - TE CONNECTIVITY DTMH04-4PA
                      26W9658

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY
                      1. Automotive Connector Housing
                      2. A Key
                      3. DTMH Series
                      4. Receptacle
                      5. 4 Positions
                      6. DT Series Pin Contacts
                      Each
                      1+
                      7,480 $
                      10+
                      7,220 $
                      25+
                      7,000 $
                      50+
                      6,830 $
                      100+
                      6,660 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      DTMH
                      Receptacle
                      4Positions
                      DT Series Pin Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      DTMH06-4SB
                      DEUTSCH - TE CONNECTIVITY DTMH06-4SB
                      26W9671

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY
                      1. AUTOMOTIVE HOUSING
                      2. PLUG
                      3. 4POS
                      4. 7.5A
                      Each
                      1+
                      5,510 $
                      Min : 1 / Mult : 1
                      DTMH
                      Plug
                      4Positions
                      DT Series Socket Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      DTMH04-3PA
                      DEUTSCH - TE CONNECTIVITY DTMH04-3PA
                      26W9654

                      Data Sheet

                      RoHS

                      DEUTSCH - TE CONNECTIVITY
                      1. Automotive Connector Housing
                      2. A Key
                      3. DTMH Series
                      4. Receptacle
                      5. 3 Positions
                      6. DT Series Pin Contacts
                      Each
                      1+
                      7,480 $
                      10+
                      7,220 $
                      25+
                      7,000 $
                      50+
                      6,830 $
                      100+
                      6,660 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      DTMH
                      Receptacle
                      3Positions
                      DT Series Pin Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      DTMH04-4PB
                      DEUTSCH - TE CONNECTIVITY DTMH04-4PB
                      26W9659

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY
                      1. AUTOMOTIVE HOUSING
                      2. RCPT
                      3. 4POS
                      4. 7.5A
                      Each
                      1+
                      9,290 $
                      10+
                      8,760 $
                      25+
                      7,700 $
                      50+
                      7,190 $
                      100+
                      6,660 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      DTMH
                      Receptacle
                      4Positions
                      DT Series Pin Contacts
                      Nylon (Polyamide), Glass Filled Body
                      IP68
                      IP68
                      250V
                      7.5A
                      ComparerPrix pourQuantité
                      1-6 sur 6 articles