59 882 Résultats trouvés pour "the-edge"
Trouvez une vaste gamme de Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Card Edge Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Edac, Samtec, Amphenol Communications Solutions, TE Connectivity & TE Connectivity - Amp.
Afficher
Acheteur
Ingénieur
Fabricant
Mezzanine Connector Type
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Card Edge / Backplane Connector Type
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ 5,480 $ 10+ 4,560 $ 25+ 4,400 $ 50+ 4,290 $ 100+ 4,160 $ Plus de tarifs | - | Dual Side | - | 18Contacts | 1.85mm | - | 2.54mm | 36 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
39Y8099 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 5,340 $ 10+ 5,130 $ 25+ 4,900 $ 50+ 4,470 $ 100+ 4,090 $ Plus de tarifs | - | Dual Side | - | - | 1.85mm | - | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
VECTOR ELECTRONICS | Each | 1+ 40,130 $ 10+ 35,390 $ 25+ 31,290 $ 100+ 29,350 $ 250+ 27,620 $ Plus de tarifs | - | Dual Side | - | 44Contacts | - | - | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | Phenolic Body | R600 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,190 $ 25+ 4,740 $ 100+ 4,590 $ 250+ 4,410 $ 500+ 4,170 $ Plus de tarifs | - | Dual Side | - | - | 0.8mm | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Surface Mount | Copper Alloy | - | Gold Flash Plated Contacts | Thermoplastic Body | 10128787 Series | |||||
Each | 1+ 8,610 $ 84+ 8,250 $ 126+ 6,610 $ 462+ 6,040 $ | - | Dual Side | - | - | 1.57mm | - | - | 120 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 2,980 $ 10+ 2,700 $ 25+ 2,650 $ 50+ 2,600 $ 100+ 2,550 $ | - | Dual Side | - | 20Contacts | 1.85mm | - | 2.54mm | 20 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
Each | 1+ 13,880 $ 5+ 12,990 $ 10+ 12,100 $ 25+ 11,210 $ 50+ 10,990 $ Plus de tarifs | - | Dual Side | - | 44Contacts | 1.57mm | - | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
Each | 1+ 2,630 $ 10+ 2,330 $ 25+ 2,240 $ 50+ 2,190 $ 100+ 2,120 $ Plus de tarifs | - | Dual Side | - | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | ||||||
Each | 1+ 2,140 $ 10+ 1,850 $ 25+ 1,780 $ 50+ 1,740 $ 100+ 1,690 $ Plus de tarifs | - | Dual Side | - | 10Contacts | 1.6mm | - | 2mm | 10 Contacts | - | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | - | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,420 $ 10+ 10,290 $ 25+ 9,820 $ 50+ 9,610 $ 100+ 9,360 $ Plus de tarifs | - | Dual Side | - | - | 1.57mm | - | - | 84 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 3,530 $ 10+ 3,420 $ 25+ 3,350 $ 50+ 3,270 $ 100+ 3,200 $ Plus de tarifs | - | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | - | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 7,010 $ 5+ 6,870 $ 10+ 6,730 $ 25+ 6,730 $ 50+ 6,720 $ | - | Dual Side | - | 64Contacts | 1.57mm | - | 1mm | 64 Contacts | Receptacle | Straddle Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10025026 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,710 $ 25+ 2,380 $ 100+ 2,210 $ 250+ 2,050 $ 500+ 1,910 $ Plus de tarifs | - | Dual Side | - | 67Contacts | - | - | 0.5mm | 67 Contacts | Receptacle | Surface Mount | Right Angle | 2Rows | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 19,340 $ 5+ 18,120 $ 10+ 16,890 $ 25+ 16,460 $ 50+ 16,030 $ Plus de tarifs | - | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,010 $ 25+ 2,490 $ 50+ 2,380 $ 100+ 2,300 $ 250+ 2,050 $ Plus de tarifs | - | Dual Side | - | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,750 $ 10+ 8,010 $ | - | Dual Side | - | - | 0.8mm | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | 10131758 Series | |||||
69W9843 RoHS | Each | 1+ 6,840 $ 10+ 5,840 $ 100+ 4,830 $ 250+ 4,740 $ 500+ 4,630 $ | - | Dual Side | - | - | 1.57mm | - | - | 16 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 | |||||
TE CONNECTIVITY - AMP | Each | 1+ 13,930 $ 10+ 12,140 $ 25+ 11,510 $ 50+ 10,820 $ 100+ 10,390 $ Plus de tarifs | - | Dual Side | - | - | 1.78mm | - | - | 100 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
Each | 1+ 12,850 $ 5+ 12,010 $ 10+ 11,190 $ 25+ 10,360 $ 50+ 10,160 $ Plus de tarifs | - | Dual Side | - | 44Contacts | 1.57mm | - | 3.96mm | 44 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,580 $ 25+ 3,530 $ 50+ 3,450 $ 100+ 3,300 $ 250+ 2,880 $ Plus de tarifs | - | Dual Side | - | - | 0.8mm | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Thermoplastic Body | 10130616 Series | |||||
Each | 1+ 10,690 $ 5+ 10,010 $ 10+ 9,320 $ 25+ 8,620 $ 50+ 8,460 $ Plus de tarifs | - | Single Side | - | - | 1.57mm | - | - | 10 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,110 $ 10+ 6,360 $ 25+ 6,060 $ 50+ 5,940 $ 100+ 5,700 $ Plus de tarifs | - | Dual Side | - | - | 1mm | - | - | 52 Contacts | - | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | 67910 | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,010 $ 25+ 2,490 $ 50+ 2,380 $ 100+ 2,300 $ 250+ 2,170 $ Plus de tarifs | - | Dual Side | - | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
Each | 1+ 8,930 $ 10+ 8,750 $ 100+ 6,360 $ 250+ 5,840 $ 500+ 5,610 $ | - | Dual Side | - | - | 1.6mm | - | - | 40 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,860 $ 10+ 10,430 $ 25+ 10,160 $ 50+ 9,970 $ | - | Dual Side | - | - | 1.57mm | - | - | 168 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||||