Card Edge Connectors:
187 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 12,940 $ 5+ 12,940 $ 10+ 11,950 $ 25+ 11,950 $ 50+ 11,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,250 $ 10+ 7,250 $ 25+ 7,250 $ 50+ 6,640 $ 100+ 6,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 84 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
AMP - TE CONNECTIVITY | Each | 1+ 9,840 $ 10+ 9,020 $ 25+ 9,020 $ 50+ 9,020 $ 100+ 8,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
AMP - TE CONNECTIVITY | Each | 1+ 6,090 $ 10+ 6,090 $ 25+ 6,090 $ 50+ 6,090 $ 100+ 6,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 86 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 3,660 $ 10+ 3,230 $ 25+ 3,080 $ 50+ 2,960 $ 100+ 2,850 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,420 $ 10+ 5,420 $ 25+ 5,000 $ 50+ 5,000 $ 100+ 5,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 84 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 1,060 $ 25+ 1,060 $ 50+ 1,060 $ 100+ 1,060 $ 250+ 1,060 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 1,100 $ 10+ 0,954 $ 25+ 0,915 $ 50+ 0,876 $ 100+ 0,837 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | 20Contacts | - | 1mm | 0.8mm | 20 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 2Rows | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | FCI 10056847 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,450 $ 25+ 3,230 $ 50+ 3,170 $ 100+ 3,050 $ 250+ 2,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 0.8mm | - | 67 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 1,310 $ 25+ 1,310 $ 50+ 1,310 $ 100+ 1,310 $ 250+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 2,140 $ 25+ 1,970 $ 50+ 1,960 $ 100+ 1,960 $ 250+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 5,100 $ 5+ 5,100 $ 10+ 5,100 $ 25+ 5,100 $ 50+ 5,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 98 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 4,240 $ 5+ 4,240 $ 10+ 4,240 $ 25+ 4,240 $ 50+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.2mm | - | 314 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | MXM Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | 1+ 9,470 $ 10+ 8,660 $ 25+ 8,250 $ 50+ 8,070 $ 100+ 7,720 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 19,630 $ 5+ 18,730 $ 10+ 17,820 $ 25+ 17,550 $ 50+ 17,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 24Contacts | - | 1.57mm | - | 36 (Power), 24 (Signal) Contacts | Receptacle | Straddle Mount | Straight | Solder | 2Rows | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | FCI HPCE 10107844 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 1,940 $ | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 6,180 $ 5+ 6,180 $ 10+ 6,180 $ 25+ 6,180 $ 50+ 6,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 280 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
75AJ1226 RoHS | TE CONNECTIVITY | Each | 1+ 10,400 $ 10+ 9,710 $ 25+ 9,360 $ 50+ 8,790 $ 100+ 8,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 20 Contacts | - | Through Hole Mount | Right Angle | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | - | |||
75AJ1227 RoHS | TE CONNECTIVITY | Each | 1+ 6,940 $ 10+ 6,270 $ 25+ 6,110 $ 50+ 5,740 $ 100+ 5,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 12 Contacts | - | Through Hole Mount | Right Angle | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | - | |||
53AJ1878 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 10,110 $ 5+ 9,640 $ 10+ 9,150 $ 25+ 8,440 $ 50+ 8,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 13,740 $ 5+ 12,820 $ 10+ 11,890 $ 25+ 10,920 $ 50+ 10,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 800+ 2,940 $ | Min : 800 / Mult : 800 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
62AK0374 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 7,820 $ 5+ 7,820 $ 10+ 7,820 $ 25+ 7,820 $ 50+ 7,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 140 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||
62AK0377 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 38,120 $ 5+ 35,370 $ 10+ 33,910 $ 25+ 32,130 $ 50+ 30,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 168 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | |||
62AK0379 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 5,840 $ 5+ 5,840 $ 10+ 5,840 $ 25+ 5,840 $ 50+ 5,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 168 Contacts | - | Straddle Mount | Straight | Surface Mount | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge Series |