Card Edge Connectors:
289 produit(s) trouvé(s)Trouvez une vaste gamme de Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Card Edge Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Edac, Samtec, Harting, Hirose / Hrs & Vector Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ 13,990 $ 10+ 12,680 $ 25+ 12,010 $ 50+ 11,290 $ 100+ 10,830 $ Plus de tarifs | Dual Side | - | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,000 $ 50+ 6,380 $ 100+ 5,990 $ 275+ 5,310 $ 700+ 4,310 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ 30,900 $ 2+ 29,740 $ 5+ 29,150 $ 10+ 27,970 $ 25+ 26,800 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 346 Series | ||||||
85H6893 RoHS | Each | 1+ 16,450 $ 2+ 15,820 $ 5+ 15,520 $ 10+ 14,890 $ 25+ 14,270 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | |||||
Each | 1+ 12,250 $ 120+ 10,000 $ 480+ 9,260 $ 960+ 7,750 $ | Dual Side | 100Contacts | 1.57mm | 0.635mm | 100 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC6-RA Series | ||||||
66AH2371 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,820 $ 50+ 13,500 $ 100+ 12,510 $ 250+ 11,650 $ 500+ 11,000 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,580 $ 10+ 10,120 $ | Dual Side | - | 2.36mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 21,010 $ 10+ 19,090 $ 25+ 17,520 $ 50+ 16,230 $ 100+ 15,130 $ | Dual Side | - | 1.6mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | har-flex Series | ||||||
75AK9998 RoHS | Each | 1+ 14,920 $ 10+ 11,320 $ 25+ 10,970 $ 100+ 10,160 $ 250+ 9,750 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 6,340 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 21,010 $ 10+ 19,090 $ 25+ 17,520 $ 50+ 16,230 $ 100+ 15,130 $ | Dual Side | - | 1.6mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | har-flex Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,120 $ | Dual Side | - | - | - | 100 Contacts | - | Surface Mount, Through Hole Mount | Straight | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
79X5393 RoHS | Each | 1+ 35,850 $ 2+ 34,500 $ 5+ 33,820 $ 10+ 32,460 $ 25+ 31,100 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 346 Series | |||||
27C1104 RoHS | Each | 1+ 34,430 $ 2+ 33,710 $ 5+ 32,280 $ 10+ 30,850 $ 25+ 30,130 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 346 Series | |||||
85H9333 RoHS | Each | 1+ 30,790 $ 2+ 29,460 $ 5+ 28,790 $ 10+ 27,460 $ 25+ 26,110 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 392 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,260 $ 50+ 5,740 $ 100+ 5,380 $ 275+ 4,760 $ 700+ 3,870 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ 29,280 $ 5+ 27,670 $ 10+ 26,390 $ 25+ 25,090 $ 50+ 23,970 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Right Angle | Wire Wrap | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | ||||||
Each | 25+ 22,480 $ 50+ 21,660 $ 100+ 20,950 $ | Dual Side | 100Contacts | 1.57mm | 3.18mm | 100 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 346 Series | ||||||
VECTOR ELECTRONICS | Each | 1+ 53,510 $ 10+ 47,180 $ 25+ 41,700 $ 100+ 39,120 $ 250+ 36,830 $ Plus de tarifs | Dual Side | 100Contacts | - | 3.18mm | 100 Contacts | Receptacle | Panel Mount | Straight | Wire Wrap | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | Phenolic Body | R600 Series | |||||
Each | 25+ 40,200 $ 50+ 38,720 $ 100+ 37,450 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Panel Mount | Straight | Solder Lug | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 150+ 9,370 $ 300+ 9,190 $ 600+ 9,030 $ 900+ 8,710 $ | Dual Side | - | 1.6mm | - | 100 Contacts | - | PCB Mount | Straight | Surface Mount | - | Copper Alloy | 0.2µm Gold Plated Contacts | Nylon (Polyamide) Body | FunctionMAX FX27 | ||||||
VECTOR ELECTRONICS | Each | 1+ 65,990 $ 10+ 58,190 $ 25+ 51,450 $ 100+ 48,250 $ 250+ 45,420 $ Plus de tarifs | Dual Side | 100Contacts | - | 3.18mm | 100 Contacts | Receptacle | Panel Mount | Straight | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | Phenolic Body | R600 Series | |||||
26H0135 RoHS | Each | 25+ 17,530 $ 50+ 16,890 $ 100+ 16,350 $ | Dual Side | - | 1.57mm | - | 100 Contacts | - | Through Hole Mount | Straight | Press Fit | - | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Polyester Body | 745 Series | |||||
Each | 1+ 11,400 $ 66+ 10,940 $ 99+ 8,860 $ 495+ 8,140 $ | Dual Side | 98Contacts | 1.57mm | 1mm | 100 Contacts | Receptacle | Edge Mount | Straight | Solder | 2Rows | Phosphor Bronze | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1-EM Series | ||||||
Each | 1+ 12,420 $ 10+ 11,210 $ 25+ 10,100 $ 50+ 9,120 $ 100+ 8,120 $ | Dual Side | 98Contacts | 1.57mm | 1mm | 100 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||