Card Edge Connectors:
26 produit(s) trouvé(s)Trouvez une vaste gamme de Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Card Edge Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kyocera Avx, Edac, Molex, TE Connectivity - Amp & Amphenol Communications Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,570 $ 50+ 1,360 $ 100+ 1,200 $ 500+ 1,090 $ 1000+ 0,919 $ | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Right Angle | Solder | - | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | ||||||
Each | 10+ 0,725 $ 25+ 0,683 $ 50+ 0,673 $ 100+ 0,662 $ 250+ 0,618 $ | Single Side | - | 1.6mm | - | 4 Contacts | - | Cable Mount | Right Angle | Crimp | - | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | ||||||
74AJ9501 RoHS | TE CONNECTIVITY - AMP | Each | 10+ 0,736 $ 25+ 0,666 $ 100+ 0,569 $ 500+ 0,501 $ 1000+ 0,481 $ Plus de tarifs | Dual Side | - | - | - | 4 Contacts | - | Cable Mount | Right Angle | IDC / IDT | - | Bronze | Tin Plated Contacts | Plastic Body | RAST | ||||
83AK7229 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,520 $ 10+ 1,320 $ 25+ 1,200 $ 50+ 1,170 $ 100+ 1,150 $ Plus de tarifs | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-600 Series | |||||
01AM1686 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,340 $ 10+ 2,210 $ 25+ 2,030 $ 50+ 1,850 $ 100+ 1,700 $ Plus de tarifs | Single Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon 4T (Polyamide 4T), Glass Filled Body | 00-9159-BTB Series | |||||
81AK1125 RoHS | Each (Supplied on Full Reel) Bobine complète | 700+ 1,230 $ 1400+ 1,140 $ 2800+ 1,050 $ 4200+ 1,010 $ 7000+ 0,993 $ | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-650 Series | |||||
81AK1123 RoHS | Each (Supplied on Full Reel) Bobine complète | 900+ 1,130 $ 1800+ 1,040 $ 3600+ 0,955 $ 5400+ 0,928 $ 9000+ 0,911 $ | Single Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon 4T (Polyamide 4T), Glass Filled Body | 00-9159-BTB Series | |||||
83AK6270 RoHS | Each (Supplied on Full Reel) Bobine complète | 700+ 1,010 $ 1400+ 0,990 $ 2800+ 0,968 $ 4200+ 0,940 $ 7000+ 0,904 $ | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-600 Series | |||||
81AK1124 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,310 $ 10+ 2,190 $ 25+ 2,010 $ 50+ 1,820 $ 100+ 1,670 $ Plus de tarifs | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-650 Series | |||||
83AK6271 RoHS | Each | 1+ 1,440 $ 10+ 1,240 $ 25+ 1,130 $ 50+ 1,110 $ 100+ 1,090 $ Plus de tarifs | Dual Side | - | 1.5mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Tin Plated Contacts | Thermoplastic Body | 9159-761 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 9,090 $ 5+ 8,510 $ 10+ 7,930 $ 25+ 7,230 $ 50+ 7,090 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Surface Mount, Through Hole Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE Series | |||||
Each | 250+ 11,680 $ | Dual Side | 4Contacts | 2.36mm | 12.9mm | 4 Contacts | Receptacle | Through Hole Mount | Straight | Press Fit | 2Rows | Copper Alloy | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45714 Series | ||||||
Each | 250+ 8,020 $ | Dual Side | 4Contacts | 1.57mm | 12.9mm | 4 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45719 Series | ||||||
TE CONNECTIVITY - ELCON | Each | 1+ 11,280 $ | Dual Side | 4Contacts | 1.57mm | 2.5mm | 4 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | Gold Plated Contacts | Thermoplastic Body | Crown Edge Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 1,560 $ 2500+ 1,230 $ | Dual Side | 4Contacts | 1.6mm | 2mm | 4 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 1Rows | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,160 $ 5000+ 1,050 $ | Single Side | 4Contacts | 1.6mm | 2mm | 4 Contacts | Receptacle | Surface Mount | Straight | Solder | 1Rows | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide) Body | 00-9159 Series | ||||||
86AK3590 RoHS | Each | 1+ 9,660 $ 5+ 8,970 $ 10+ 8,260 $ 25+ 7,570 $ 50+ 7,380 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Through Hole Mount | Right Angle | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | 302 Series | |||||
86AK3952 RoHS | Each | 1+ 13,490 $ 5+ 12,510 $ 10+ 11,530 $ 25+ 10,550 $ 50+ 10,300 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Straddle Mount | Straight | Solder | - | Copper Alloy | 15µ" Gold Plated Contacts | - | 802 Series | |||||
18AM7198 RoHS | Each | 10+ 1,150 $ 25+ 1,050 $ 50+ 0,950 $ 100+ 0,839 $ 500+ 0,736 $ Plus de tarifs | Dual Side | - | 1.6mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-800 Series | |||||
86AK3592 RoHS | Each | 1+ 10,680 $ 5+ 9,900 $ 10+ 9,120 $ 25+ 8,340 $ 50+ 8,150 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | PPS (Polyphenylene Sulphide) Body | 302 Series | |||||
86AK3949 RoHS | Each | 1+ 13,290 $ 5+ 12,320 $ 10+ 11,360 $ 25+ 10,390 $ 50+ 10,150 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Straddle Mount | Straight | Solder | - | Copper Alloy | Gold Flash Plated Contacts | - | 802 Series | |||||
86AK3585 RoHS | Each | 1+ 9,570 $ 5+ 8,870 $ 10+ 8,180 $ 25+ 7,480 $ 50+ 7,300 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Through Hole Mount | Right Angle | Solder | - | Copper Alloy | 15µ" Gold Plated Contacts | - | 302 Series | |||||
86AK3583 RoHS | Each | 1+ 6,230 $ 10+ 5,770 $ 25+ 5,430 $ 100+ 5,190 $ 250+ 4,860 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | 15µ" Gold Plated Contacts | - | 302 Series | |||||
86AK3588 RoHS | Each | 1+ 6,330 $ 10+ 5,860 $ 25+ 5,510 $ 100+ 5,270 $ 250+ 4,920 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | 302 Series | |||||
86AK3582 RoHS | Each | 1+ 10,470 $ 5+ 9,710 $ 10+ 8,960 $ 25+ 8,190 $ 50+ 8,000 $ Plus de tarifs | Dual Side | - | 1.57mm | - | 4 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | Gold Flash Plated Contacts | PPS (Polyphenylene Sulphide) Body | 302 Series | |||||