UEC5 Series Card Edge Connectors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
Card Type
Card Thickness
No. of Contacts
Connector Mounting
Connector Body Orientation
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,780 $ 10+ 11,810 $ 25+ 11,170 $ 50+ 10,760 $ 100+ 8,820 $ Plus de tarifs | Dual Side | PCI Express | 0.26mm | 38 Contacts | Surface Mount, Through Hole Mount | Right Angle | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 Series | ||||||
Each | 1+ 25,230 $ 10+ 23,900 $ 25+ 22,990 $ 50+ 22,440 $ 100+ 18,370 $ Plus de tarifs | Dual Side | PCI Express | 0.27mm | 38 Contacts | Through Hole Mount | Right Angle | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 Series | ||||||