Card Edge Connectors:
142 673 produit(s) trouvé(s)Trouvez une vaste gamme de Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Card Edge Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Edac, Samtec, Amphenol Communications Solutions, Te Connectivity & Amp - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 1+ 3,720 $ 10+ 3,410 $ 25+ 3,410 $ 50+ 3,410 $ 100+ 3,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 18Contacts | - | 1.85mm | 2.54mm | 36 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,010 $ 25+ 3,620 $ 100+ 3,480 $ 250+ 3,330 $ 500+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 0.8mm | - | 67 Contacts | - | Surface Mount | Right Angle | Surface Mount | - | Copper Alloy | Gold Flash Plated Contacts | Thermoplastic Body | 10128787 Series | ||||
Each | 1+ 8,860 $ 10+ 8,770 $ 25+ 8,710 $ 50+ 8,620 $ 100+ 8,070 $ | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | |||||
Each | 1+ 12,760 $ 5+ 11,930 $ 10+ 11,110 $ 25+ 10,290 $ 50+ 10,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 44Contacts | - | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ 2,230 $ 10+ 2,230 $ 25+ 2,060 $ 50+ 2,060 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 20Contacts | - | 1.85mm | 2.54mm | 20 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
Each | 1+ 2,740 $ 10+ 2,300 $ 25+ 2,140 $ 50+ 2,030 $ 100+ 1,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ 1,880 $ 10+ 1,630 $ 25+ 1,560 $ 50+ 1,480 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 10Contacts | - | 1.6mm | 2mm | 10 Contacts | - | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 1,620 $ 10+ 1,620 $ 25+ 1,620 $ 50+ 1,620 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | Press Fit | - | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 6,480 $ 5+ 6,340 $ 10+ 6,200 $ 25+ 6,200 $ 50+ 6,190 $ | Min : 1 / Mult : 1 | Dual Side | 64Contacts | - | 1.57mm | 1mm | 64 Contacts | Receptacle | Straddle Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10025026 Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,820 $ 25+ 1,670 $ 50+ 1,670 $ 100+ 1,540 $ 250+ 1,540 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 67Contacts | - | - | 0.5mm | 67 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 2Rows | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) Series | |||||
Each | 1+ 18,760 $ 10+ 17,570 $ 50+ 16,170 $ 100+ 15,570 $ 200+ 14,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 50 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 7,330 $ 5+ 7,330 $ 10+ 7,330 $ 25+ 7,330 $ 50+ 7,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,650 $ 10+ 9,530 $ 25+ 9,050 $ 50+ 8,840 $ 100+ 8,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.57mm | - | 84 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini Cool Edge 0.60mm Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,500 $ 10+ 7,770 $ 25+ 7,400 $ 50+ 7,230 $ 100+ 6,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 0.8mm | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | 10131758 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,941 $ 25+ 0,941 $ 50+ 0,941 $ 100+ 0,941 $ 250+ 0,941 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,070 $ 10+ 6,180 $ 25+ 5,830 $ 50+ 5,610 $ 100+ 5,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1mm | - | 52 Contacts | - | Surface Mount | Right Angle | Solder | - | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | 67910 | |||||
Each | 1+ 13,170 $ 5+ 12,280 $ 10+ 11,390 $ 25+ 10,480 $ 50+ 10,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 44Contacts | - | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ 6,370 $ 10+ 6,370 $ 25+ 6,370 $ 50+ 6,370 $ 100+ 6,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
Each | 1+ 10,690 $ 5+ 10,010 $ 10+ 9,320 $ 25+ 8,620 $ 50+ 8,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Side | - | - | 1.57mm | - | 10 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,560 $ 25+ 2,700 $ 50+ 2,670 $ 100+ 2,650 $ 250+ 2,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 0.8mm | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Body | 10130616 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,985 $ 25+ 0,985 $ 50+ 0,985 $ 100+ 0,985 $ 250+ 0,985 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | Solder | - | Copper Alloy | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
Each | 1+ 17,200 $ 10+ 15,920 $ 25+ 14,320 $ 50+ 13,920 $ 100+ 12,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 140Contacts | - | 1.57mm | 1mm | 140 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ 6,090 $ 10+ 6,090 $ 25+ 6,090 $ 50+ 6,090 $ 100+ 6,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | - | - | 1.78mm | - | 86 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
Each | 1+ 6,690 $ 10+ 6,380 $ 100+ 5,360 $ 500+ 4,540 $ 1000+ 3,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 14Contacts | - | 1.57mm | 1mm | 16 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 360+ 3,910 $ | Min : 360 / Mult : 360 | Dual Side | - | - | 1mm | - | 52 Contacts | - | Surface Mount | Right Angle | Solder | - | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | 67910 |