KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular Connector Contacts
                                                                                                Imprimer la page

                                                                                                858-045-02F

                                                                                                Circular Connector Contact, El Ochito 806 MIL-AERO Series, Pin, Crimp, 26 AWG

                                                                                                GLENAIR
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GLENAIR 858-045-02F
                                                                                                FabricantGLENAIR
                                                                                                Réf. Fabricant858-045-02F
                                                                                                Code Commande57AK7379
                                                                                                Gamme de produitEl Ochito 806 MIL-AERO Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                37 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h

                                                                                                Informations produit

                                                                                                GLENAIR
                                                                                                FabricantGLENAIR
                                                                                                Réf. Fabricant858-045-02F
                                                                                                Code Commande57AK7379
                                                                                                Gamme de produitEl Ochito 806 MIL-AERO Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeEl Ochito 806 MIL-AERO Series
                                                                                                Contact GenderPin
                                                                                                Contact Termination TypeCrimp
                                                                                                Wire Size AWG Max26AWG
                                                                                                Wire Size AWG Min-
                                                                                                For Use WithGlenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                Contact MaterialCopper Alloy
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                El Ochito® contacts are intended for harsh environment military and aerospace data networks. These contacts have eight signal pins housed in a machined, gold plated outer contact. El Ochito® contacts snap into Series 806 connectors.

                                                                                                • Crimp termination, snap-in, rear release, aerospace-grade performance
                                                                                                • Copper alloy material with 50 microinches gold over nickel plating
                                                                                                • 10G and 40G Ethernet protocol - El Ochito white - type I pin contact, 100 ohm impedance
                                                                                                • Cat 6A S/FTP cable type
                                                                                                • 26AWG wire size
                                                                                                • Cable accommodated-963-033-26 (Glenair), RCN9047-26 (Gore)
                                                                                                • El Ochito® blue octaxial contacts provide an aerospace -grade solution for SuperSpeed USB 3.0
                                                                                                • Operating temperature from -65° to +175°C
                                                                                                • Dielectric withstanding voltage of 500VAC, current rating of 1.5A
                                                                                                • Insulation resistance of 5000megohms min, durability of 500 mating cycles

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                El Ochito 806 MIL-AERO Series

                                                                                                Contact Termination Type

                                                                                                Crimp

                                                                                                Wire Size AWG Min

                                                                                                -

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Contact Gender

                                                                                                Pin

                                                                                                Wire Size AWG Max

                                                                                                26AWG

                                                                                                For Use With

                                                                                                Glenair El Ochito Series 963-033-26 10G Base-T Ethernet Cable & Connectors

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit