Solder Mount Receptacle Circular MIL Spec Connectors:
40 produit(s) trouvé(s)Trouvez une vaste gamme de Solder Mount Receptacle Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que Straight Plug, Wall Mount Receptacle, Jam Nut Receptacle & Box Mount Receptacle Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Aerospace, Souriau-sunbank / Eaton, Amphenol Industrial & Amphenol Martec.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 165,860 $ 5+ 165,860 $ 10+ 165,860 $ 25+ 165,860 $ 50+ 165,860 $ | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 4Contacts | Solder Pin | Bayonet | 8-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | |||||
Each | 1+ 121,930 $ 5+ 111,380 $ 10+ 102,560 $ 25+ 100,830 $ 50+ 100,540 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 6Contacts | Solder Pin | Threaded | 11-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 41,410 $ 5+ 41,410 $ 10+ 41,410 $ 25+ 41,410 $ 50+ 41,410 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
08AJ1954 | Each | 1+ 351,180 $ 5+ 351,180 $ 10+ 351,180 $ 25+ 351,180 $ | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 19Contacts | Solder Pin | Bayonet | 14-19 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | ||||
Each | 1+ 105,350 $ 5+ 97,460 $ 10+ 89,550 $ 25+ 85,930 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 6Contacts | Solder Pin | Threaded | 9-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 44,680 $ 5+ 44,680 $ 10+ 44,680 $ 25+ 44,680 $ 50+ 44,680 $ | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 2Contacts | Solder Pin | Bayonet | 8-2 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | |||||
Each | 1+ 88,940 $ 5+ 82,260 $ 10+ 75,590 $ 25+ 71,480 $ 50+ 71,200 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 78,360 $ 5+ 78,360 $ 10+ 78,360 $ 25+ 78,360 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 106,310 $ 5+ 106,310 $ 10+ 106,310 $ 25+ 106,310 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 88,880 $ 5+ 82,210 $ 10+ 75,550 $ 25+ 72,810 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 107,140 $ 5+ 107,140 $ 10+ 107,140 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
08AJ1931 | Each | 1+ 64,160 $ 5+ 64,160 $ 10+ 64,160 $ 25+ 64,160 $ 50+ 64,160 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 66Contacts | Solder Pin | Threaded | 19-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||
08AJ1928 | Each | 1+ 32,470 $ 5+ 32,470 $ 10+ 32,470 $ 25+ 32,470 $ 50+ 32,470 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 8Contacts | Solder Pin | Bayonet | 12-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | ||||||
Each | 1+ 15,140 $ 5+ 15,140 $ 10+ 15,140 $ 25+ 15,140 $ 50+ 15,140 $ | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Bayonet | 8-33 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | |||||
08AJ1929 | Each | 1+ 42,690 $ 5+ 42,690 $ 10+ 42,690 $ 25+ 42,690 $ 50+ 42,690 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||
Each | 1+ 16,980 $ 5+ 16,980 $ 10+ 16,980 $ 25+ 16,980 $ 50+ 16,980 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Bayonet | 12-3 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic | |||||
AMPHENOL MARTEC | Each | 1+ 124,990 $ 5+ 115,570 $ 10+ 106,140 $ 25+ 103,640 $ 50+ 99,880 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 8Contacts | Solder Pin | Threaded | 13-8 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | ||||
Each | 1+ 57,100 $ 5+ 57,100 $ 10+ 57,100 $ 25+ 57,100 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 55Contacts | Solder Pin | Threaded | 17-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 66,780 $ 5+ 66,780 $ 10+ 66,780 $ 25+ 66,780 $ 50+ 66,780 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 66Contacts | Solder Pin | Threaded | 19-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 54,250 $ 5+ 54,250 $ 10+ 54,250 $ 25+ 54,250 $ 50+ 54,250 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 55Contacts | Solder Pin | Threaded | 17-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 44,420 $ 5+ 44,420 $ 10+ 44,420 $ 25+ 44,420 $ 50+ 44,420 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
08AJ1932 | Each | 1+ 89,640 $ 5+ 89,640 $ 10+ 89,640 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 100Contacts | Solder Pin | Threaded | 23-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||
Each | 1+ 94,350 $ 5+ 94,350 $ 10+ 94,350 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 100Contacts | Solder Pin | Threaded | 23-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
08AJ1951 | Each | 1+ 110,020 $ 5+ 104,490 $ 10+ 98,960 $ 25+ 95,150 $ 50+ 91,980 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-26482 Series I | PT Series | Solder Mount Receptacle | 6Contacts | Solder Pin | Bayonet | 10-6 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | N | Hermetic |