Circular MIL Spec Connectors:
325 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95J9494 | Each | 1+ 85,480 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
96J1862 | Each | 1+ 87,480 $ 5+ 85,180 $ 10+ 82,880 $ 25+ 81,460 $ 50+ 80,260 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
96J2901 | Each | 1+ 153,560 $ 5+ 147,250 $ 10+ 140,940 $ 25+ 135,520 $ 50+ 133,430 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
96J3057 | Each | 1+ 294,110 $ 5+ 278,750 $ 10+ 263,400 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 172,990 $ 5+ 165,870 $ 10+ 158,740 $ 25+ 152,630 $ 50+ 147,540 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 151,790 $ 5+ 148,960 $ 10+ 146,770 $ 25+ 144,300 $ 50+ 142,590 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
19M0007 | Each | 1+ 105,710 $ 5+ 101,360 $ 10+ 97,010 $ 25+ 93,290 $ 50+ 90,170 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
19M0070 | Each | 1+ 452,890 $ 5+ 385,630 $ 10+ 329,520 $ 25+ 287,650 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
63K5221 | Each | 1+ 90,600 $ 5+ 85,450 $ 10+ 84,070 $ 25+ 82,830 $ 50+ 81,640 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
95J9495 | Each | 1+ 89,280 $ 5+ 86,360 $ 10+ 84,970 $ 25+ 83,720 $ 50+ 82,510 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
96J1984 | Each | 1+ 151,210 $ 5+ 149,940 $ 10+ 148,680 $ 25+ 147,410 $ 50+ 146,150 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
96J2846 | Each | 1+ 279,640 $ 5+ 260,550 $ 10+ 241,450 $ 25+ 237,440 $ 50+ 231,040 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
96J1859 | Each | 1+ 104,880 $ 5+ 100,570 $ 10+ 96,250 $ 25+ 92,550 $ 50+ 89,460 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
96J2902 | Each | 1+ 175,510 $ 5+ 168,290 $ 10+ 161,060 $ 25+ 154,860 $ 50+ 149,690 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
19M0008 | Each | 1+ 107,990 $ 5+ 102,000 $ 10+ 96,000 $ 25+ 92,300 $ 50+ 89,210 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
96J1860 | Each | 1+ 214,750 $ 5+ 211,990 $ 10+ 209,230 $ 25+ 206,470 $ 50+ 199,580 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
96J2339 | Each | 1+ 89,330 $ 5+ 85,660 $ 10+ 81,970 $ 25+ 78,820 $ 50+ 76,190 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
96J2848 | Each | 1+ 72,670 $ 5+ 67,360 $ 10+ 62,050 $ 25+ 59,680 $ 50+ 57,680 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
96J2854 | Each | 1+ 82,790 $ 5+ 79,390 $ 10+ 75,980 $ 25+ 73,060 $ 50+ 70,620 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
39M8373 | Each | 1+ 404,270 $ 5+ 349,700 $ 10+ 300,220 $ 25+ 264,090 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
96J2853 | Each | 1+ 99,570 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
31K8171 | Each | 1+ 256,700 $ 5+ 253,350 $ 10+ 248,130 $ 25+ 234,370 $ 50+ 227,570 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
31K8150 | Each | 1+ 342,030 $ 5+ 326,350 $ 10+ 310,670 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
96J1861 | Each | 1+ 91,560 $ 5+ 86,050 $ 10+ 80,510 $ 25+ 77,410 $ 50+ 74,830 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||
35K5385 | Each | 1+ 103,270 $ 5+ 97,290 $ 10+ 91,310 $ 25+ 74,120 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |