Circular MIL Spec Connectors:
169 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 234,050 $ 5+ 218,080 $ 10+ 209,020 $ 25+ 206,040 $ 50+ 203,610 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin | Threaded | 15-15 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
31K1126 | Each | 1+ 192,910 $ 5+ 156,300 $ 10+ 119,680 $ 25+ 117,640 $ 50+ 115,940 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
95J9563 | Each | 1+ 496,600 $ 5+ 474,160 $ 10+ 451,710 $ 25+ 424,680 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 15Contacts | Crimp Socket | Bayonet | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
31K3135 | Each | 1+ 283,760 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 15Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
31K0942 | Each | 1+ 155,320 $ 5+ 143,840 $ 10+ 132,360 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 113,370 $ 5+ 111,260 $ 10+ 109,620 $ 25+ 107,770 $ 50+ 106,490 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
60K5524 | Each | 1+ 478,080 $ 5+ 458,400 $ 10+ 438,700 $ 25+ 413,920 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
27M0276 | Each | 1+ 346,990 $ 5+ 345,290 $ 10+ 343,600 $ 25+ 343,510 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 15Contacts | Crimp Socket | Bayonet | 15-15 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||
25K3008 | Each | 1+ 92,090 $ 5+ 86,530 $ 10+ 80,970 $ 25+ 77,860 $ 50+ 75,260 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
25K6297 | Each | 1+ 306,900 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 15Contacts | Crimp Socket | Bayonet | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
25K3622 | Each | 1+ 299,030 $ 5+ 260,490 $ 10+ 223,630 $ 25+ 196,720 $ 50+ 176,240 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ 522,960 $ 5+ 501,430 $ 10+ 479,890 $ 25+ 461,400 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-15 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ 76,610 $ 5+ 74,090 $ 10+ 72,910 $ 25+ 71,840 $ 50+ 70,800 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-15 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
31K1648 | Each | 1+ 121,670 $ 5+ 116,320 $ 10+ 110,950 $ 25+ 106,690 $ 50+ 103,110 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
56K8817 | Each | 1+ 127,590 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
30W8183 | Each | 1+ 247,330 $ 5+ 243,160 $ 10+ 238,990 $ 25+ 183,800 $ 50+ 182,890 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 217,220 $ 5+ 213,220 $ 10+ 210,130 $ 25+ 207,130 $ 50+ 204,700 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin | Threaded | 15-15 | Stainless Steel Body | Passivated | Copper Alloy | Gold | A | Corrosion Resistant, EMI, Firewall | |||||
31K3070 | Each | 1+ 414,490 $ 5+ 374,090 $ 10+ 340,860 $ 25+ 314,960 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 15Contacts | Crimp Socket | Bayonet | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
95J9323 | Each | 1+ 294,910 $ 5+ 267,570 $ 10+ 240,210 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
81K1994 | Each | 1+ 361,210 $ 5+ 323,610 $ 10+ 286,000 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
25K3009 | Each | 1+ 123,270 $ 5+ 121,680 $ 10+ 120,110 $ 25+ 118,530 $ 50+ 114,570 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
31K0941 | Each | 1+ 121,070 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
31K1127 | Each | 1+ 83,010 $ 5+ 77,510 $ 10+ 71,990 $ 25+ 69,230 $ 50+ 66,920 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
31K0724 RoHS | Each | 1+ 350,260 $ 5+ 335,830 $ 10+ 321,400 $ 25+ 291,510 $ 50+ 261,500 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
60K5523 | Each | 1+ 177,700 $ 5+ 137,430 $ 10+ 112,000 $ 25+ 110,110 $ 50+ 108,800 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 15Contacts | Crimp Socket | Threaded | 15-15 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |