Circular MIL Spec Connectors:
37 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89J9093 | Each | 1+ 292,320 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
56K9590 | Each | 1+ 357,000 $ 5+ 338,080 $ 10+ 319,160 $ 25+ 307,720 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
56K9560 | Each | 1+ 217,250 $ 5+ 208,980 $ 10+ 200,720 $ 25+ 192,450 $ 50+ 166,220 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
95J9695 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
81K3437 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J6293 | Each | 1+ 363,630 $ 5+ 349,320 $ 10+ 335,020 $ 25+ 320,720 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
11M5589 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
25K6807 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
34AH1336 | Each | 1+ 556,640 $ 5+ 531,480 $ 10+ 506,330 $ 25+ 488,160 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminium Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
33K9635 | Each | 1+ 133,210 $ 5+ 129,940 $ 10+ 126,690 $ 25+ 123,420 $ 50+ 120,500 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||
11M5579 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27474 Series | Jam Nut Receptacle | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
56K9559 | Each | 1+ 267,220 $ 5+ 231,730 $ 10+ 227,590 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
25K6808 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
02M3783 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
81K3291 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
68K1818 | Each | 1+ 352,870 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
95J9636 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
25K6806 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K7278 | Each | 1+ 170,580 $ 5+ 169,680 $ 10+ 168,760 $ 25+ 167,860 $ 50+ 165,860 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
95J9635 | Each | 1+ 233,750 $ 5+ 207,350 $ 10+ 198,620 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
33K9632 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
60K6372 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
77J6829 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
42W2272 | Each | 1+ 304,330 $ | Min : 50 / Mult : 1 | MIL-DTL-38999 Series II | MS27508 Series | Box Mount Receptacle | 53Contacts | Crimp Pin | Bayonet | 18-53 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
48K2400 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 53Contacts | Crimp Socket | Bayonet | 18-53 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed |