MIL-DTL-83723 Series III Circular MIL Spec Connectors:
194 produit(s) trouvé(s)Trouvez une vaste gamme de MIL-DTL-83723 Series III Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que MIL-DTL-38999 Series III, MIL-DTL-38999 Series I, MIL-DTL-5015 Series & MIL-DTL-38999 Series II Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Aero Electric/conesys, Amphenol Aerospace & Amphenol Interconnect India.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80P7105 | AERO ELECTRIC/CONESYS | Each | 1+ 179,860 $ 25+ 171,130 $ 50+ 166,760 $ 100+ 161,520 $ 250+ 156,280 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 12-12 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
80P6831 | Each | 1+ 85,170 $ 25+ 81,030 $ 50+ 78,970 $ 100+ 76,480 $ 250+ 74,010 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 5Contacts | Crimp Pin | Bayonet | 10-5 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
44X4546 | Each | 1+ 126,130 $ 25+ 115,470 $ 50+ 107,070 $ 100+ 103,710 $ 250+ 100,350 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Pin | Bayonet | 12-3 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
98Y5323 | Each | 1+ 93,220 $ 25+ 88,690 $ 50+ 86,420 $ 100+ 83,710 $ 250+ 81,000 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 24Contacts | Crimp Socket | Bayonet | 16-24 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
Each | 1+ 101,340 $ 5+ 101,340 $ 10+ 101,340 $ 25+ 101,340 $ 50+ 101,340 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 10-5 | Stainless Steel Body | Passivated | Copper Alloy | Gold | 6 | Fluid Resistant | |||||
Each | 1+ 45,190 $ 5+ 45,190 $ 10+ 45,190 $ 25+ 45,190 $ 50+ 45,190 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 5Contacts | Crimp Socket | Bayonet | 10-5 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P6777 | AERO ELECTRIC/CONESYS | Each | 1+ 99,890 $ 25+ 91,460 $ 50+ 84,790 $ 100+ 82,130 $ 250+ 79,470 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 8-3 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
98Y5322 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 15Contacts | Crimp Socket | Bayonet | 14-15 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P6667 | AERO ELECTRIC/CONESYS | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Jam Nut Receptacle | 12Contacts | Crimp Socket | Bayonet | 12-12 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P6792 | AERO ELECTRIC/CONESYS | Each | 1+ 145,220 $ 25+ 138,170 $ 50+ 134,650 $ 100+ 130,430 $ 250+ 126,190 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 28Contacts | Crimp Socket | Bayonet | 20-28 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
04AK4548 | Each | 1+ 35,870 $ 5+ 35,870 $ 10+ 35,870 $ 25+ 35,870 $ 50+ 35,870 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 24Contacts | Crimp Pin | Threaded | 16-24 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
04AK4498 | Each | 1+ 80,150 $ 5+ 80,150 $ 10+ 80,150 $ 25+ 80,150 $ 50+ 80,150 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 15Contacts | Crimp Socket | Bayonet | 14-15 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P6868 | AERO ELECTRIC/CONESYS | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 41Contacts | Crimp Pin | Bayonet | 20-41 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
80P7157 | Each | 1+ 62,800 $ 25+ 62,800 $ 50+ 62,800 $ 100+ 62,800 $ 250+ 62,800 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 8-3 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P6860 | AERO ELECTRIC/CONESYS | Each | 1+ 138,080 $ 25+ 131,380 $ 50+ 128,040 $ 100+ 124,010 $ 250+ 119,990 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 24Contacts | Crimp Pin | Bayonet | 16-24 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||
80P6939 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P7013 | Each | 1+ 175,090 $ 25+ 166,590 $ 50+ 162,340 $ 100+ 157,240 $ 250+ 152,130 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 24-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P6851 | Each | 1+ 93,330 $ 25+ 88,800 $ 50+ 86,530 $ 100+ 83,820 $ 250+ 81,100 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 5Contacts | Crimp Pin | Bayonet | 10-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
80P7163 | AERO ELECTRIC/CONESYS | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 12Contacts | Crimp Pin | - | 12-12 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P6778 | AERO ELECTRIC/CONESYS | Each | 1+ 113,570 $ 25+ 103,980 $ 50+ 96,410 $ 100+ 93,380 $ 250+ 90,360 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 8-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
80P6828 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Pin | Bayonet | 8-3 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
98Y5335 | Each | 1+ 118,560 $ 25+ 112,800 $ 50+ 109,930 $ 100+ 106,460 $ 250+ 103,020 $ | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 24Contacts | Crimp Pin | Bayonet | 16-24 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
98Y5344 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 28Contacts | Crimp Pin | Bayonet | 20-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
Each | 1+ 41,150 $ 5+ 41,150 $ 10+ 41,150 $ 25+ 41,150 $ 50+ 41,150 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 41Contacts | Crimp Socket | Bayonet | 20-41 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | 6 | Fluid Resistant | |||||
04AK4537 | Each | 1+ 173,360 $ 5+ 173,360 $ 10+ 173,360 $ 25+ 173,360 $ 50+ 173,360 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 24Contacts | Crimp Socket | Threaded | 16-24 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Fluid Resistant |