41Contacts Circular MIL Spec Connectors:

992 produit(s) trouvé(s)
Trouvez une vaste gamme de 41Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Glenair, Amphenol Industrial, Amphenol Aerospace, Souriau-sunbank / Eaton & Aero Electric/conesys.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
95J9347
Each
1+
178,940 $
5+
158,890 $
10+
138,850 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Pin
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
25K3532

RoHS

Each
1+
197,440 $
5+
193,810 $
10+
191,000 $
25+
188,280 $
50+
186,060 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Pin
Threaded
21-41
Composite Body
Electroless Nickel
Copper Alloy
Gold
N
General Duty
34M2629

RoHS

Each
1+
666,090 $
5+
638,650 $
10+
611,210 $
25+
571,460 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
A
EMI
33K9028

RoHS

Each
1+
197,510 $
5+
182,510 $
10+
167,530 $
25+
153,740 $
50+
151,900 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Socket - Contacts Not Supplied
Threaded
21-41
Composite Body
Electroless Nickel
Copper Alloy
Gold
N
General Duty
96J2419
Each
1+
83,680 $
5+
80,230 $
10+
76,790 $
25+
73,840 $
50+
71,370 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Pin - Contacts Not Supplied
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
95J9443

RoHS

Each
1+
263,270 $
5+
246,480 $
10+
229,690 $
25+
225,930 $
50+
223,170 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Pin
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
58AJ3238

RoHS

Date/Lot Code

Each
1+
163,370 $
5+
151,120 $
10+
138,880 $
25+
130,190 $
50+
123,980 $
Plus de tarifs
MIL-DTL-26482 Series I
MS3116 Series
Straight Plug
41Contacts
Solder Pin
Bayonet
20-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
33K8901
Each
1+
135,200 $
5+
132,680 $
10+
130,720 $
25+
128,520 $
50+
126,990 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
40M1171
Each
1+
258,960 $
5+
250,650 $
10+
242,340 $
25+
233,270 $
50+
230,810 $
MIL-DTL-26482 Series I
MS3126 Series
Straight Plug
41Contacts
Crimp Socket
Bayonet
20-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
66T8863
Each
1+
339,440 $
10+
311,630 $
25+
289,360 $
50+
278,240 $
MIL-DTL-26500 Series
MS24266 Series
Straight Plug
41Contacts
Crimp Socket
Bayonet
20-41
Aluminum Alloy Body
Non-conductive Black Anodise
Copper Alloy
Gold
N
Environmentally Sealed
96J2416
Each
1+
135,130 $
5+
132,610 $
10+
130,660 $
25+
128,450 $
50+
126,940 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Pin - Contacts Not Supplied
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
30W8847

Date/Lot Code

Each
1+
499,350 $
5+
483,990 $
10+
468,630 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
96J6754
Each
1+
174,840 $
5+
170,250 $
10+
165,640 $
25+
161,040 $
50+
149,550 $
Plus de tarifs
MIL-DTL-38999 Series II
MS27508 Series
Box Mount Receptacle
41Contacts
Crimp Pin
Bayonet
20-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Environmentally Sealed
96J2421
Each
1+
209,070 $
5+
206,390 $
10+
203,710 $
25+
201,030 $
50+
194,310 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Pin
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
33K8912

RoHS

Each
1+
511,370 $
5+
454,550 $
10+
397,740 $
25+
354,190 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
33K9026

RoHS

Each
1+
172,840 $
5+
169,610 $
10+
167,120 $
25+
164,320 $
50+
162,360 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Socket - Contacts Not Supplied
Threaded
21-41
Composite Body
Electroless Nickel
Copper Alloy
Gold
A
General Duty
18AC8522

RoHS

Each
1+
91,790 $
10+
77,870 $
25+
73,700 $
50+
65,820 $
100+
62,110 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Socket - Contacts Not Supplied
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
96J1897
Each
1+
370,630 $
5+
355,370 $
10+
329,250 $
25+
289,640 $
50+
259,490 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Pin - Contacts Not Supplied
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
33K9590
Each
1+
353,730 $
5+
343,500 $
10+
325,780 $
25+
223,090 $
MIL-DTL-38999 Series I
MS27467 Series
Straight Plug
41Contacts
Crimp Socket - Contacts Not Supplied
Bayonet
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
25K8366
Each
1+
242,250 $
5+
238,690 $
10+
235,550 $
25+
233,020 $
50+
230,560 $
MIL-DTL-26482 Series I
MS3126 Series
Straight Plug
41Contacts
Crimp Socket
Bayonet
20-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
W
Environmentally Sealed
86K9243
Each
1+
410,580 $
5+
407,050 $
10+
403,520 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
66T8815
Each
1+
334,760 $
10+
307,320 $
25+
285,370 $
50+
274,390 $
MIL-DTL-26500 Series
MS24264 Series
Wall Mount Receptacle
41Contacts
Crimp Socket
Bayonet
20-41
Aluminum Alloy Body
Non-conductive Black Anodise
Copper Alloy
Gold
N
Environmentally Sealed
84J3648
Each
1+
454,380 $
5+
438,540 $
10+
422,680 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
41Contacts
Crimp Pin
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
33K8972

RoHS

Each
1+
207,520 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
41Contacts
Crimp Socket
Threaded
21-41
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
33K8938
Each
1+
82,570 $
5+
79,160 $
10+
76,620 $
25+
75,490 $
50+
74,400 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
41Contacts
Crimp Socket - Contacts Not Supplied
Threaded
21-41
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
1-25 sur 992 articles
sur 40 page(s)

Fournisseurs populaires

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO