56Contacts Circular MIL Spec Connectors:

744 produit(s) trouvé(s)
Trouvez une vaste gamme de 56Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Glenair, Amphenol Aerospace, Souriau-sunbank / Eaton, Amphenol Industrial & ITT Cannon.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
95J9546
Each
1+
667,160 $
5+
660,630 $
10+
654,100 $
25+
216,330 $
50+
214,700 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Socket
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
25K2830
Each
1+
463,530 $
5+
416,880 $
10+
370,230 $
25+
367,510 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
25K3251

RoHS

Each
1+
861,820 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Socket
Threaded
25-4
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
31K1183
Each
1+
102,570 $
5+
96,870 $
10+
91,170 $
25+
87,670 $
50+
84,750 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
B
Corrosion Resistant, EMI
95J9545
Each
1+
254,860 $
5+
222,720 $
10+
219,490 $
25+
216,340 $
50+
213,810 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
60K5640

RoHS

Each
1+
306,930 $
5+
293,780 $
10+
289,530 $
25+
285,380 $
50+
282,020 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin
Threaded
25-4
Composite Body
Electroless Nickel
Copper Alloy
Gold
A
General Duty
84J3654
Each
1+
704,000 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
28K2653
Each
1+
686,000 $
5+
638,600 $
10+
569,310 $
25+
510,010 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
25K2825
Each
1+
197,870 $
5+
194,230 $
10+
191,410 $
25+
188,670 $
50+
186,460 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
48M2596
Each
1+
186,570 $
5+
183,140 $
10+
180,480 $
25+
177,910 $
50+
175,800 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-4
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
31K1185
Each
1+
474,800 $
5+
391,320 $
10+
335,940 $
25+
295,520 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
71K3206
Each
1+
287,160 $
5+
282,970 $
10+
279,710 $
25+
276,540 $
50+
273,990 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
D
Corrosion Resistant, EMI
25K2827
Each
1+
411,050 $
5+
338,790 $
10+
290,850 $
25+
255,850 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
25K2828
Each
1+
486,070 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
46K6444
Each
1+
159,340 $
5+
156,380 $
10+
154,070 $
25+
151,470 $
50+
149,680 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
60K5597
Each
1+
265,940 $
5+
261,060 $
10+
257,270 $
25+
253,600 $
50+
250,610 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-4
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
71K7157
Each
1+
704,540 $
MIL-DTL-38999 Series I
MS27467 Series
Straight Plug
56Contacts
Crimp Socket
Bayonet
25-4
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Environmentally Sealed
25K2400

RoHS

Each
1+
191,410 $
5+
187,890 $
10+
185,170 $
25+
182,510 $
50+
180,370 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
A
EMI
71K3204
Each
1+
235,430 $
5+
231,110 $
10+
227,760 $
25+
224,490 $
50+
221,860 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
56Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
B
Corrosion Resistant, EMI
39M8389

RoHS

Each
1+
490,910 $
5+
484,600 $
10+
478,290 $
25+
471,990 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
B
EMI
31K1191
Each
1+
202,240 $
5+
193,780 $
10+
185,320 $
25+
174,300 $
50+
170,770 $
Plus de tarifs
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
46K6445
Each
1+
548,160 $
5+
533,560 $
10+
518,950 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
31K1189
Each
1+
278,940 $
5+
273,820 $
10+
269,840 $
25+
266,650 $
50+
264,700 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Pin
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
46K6448
Each
1+
241,410 $
5+
231,480 $
10+
221,560 $
25+
213,020 $
50+
205,920 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
56Contacts
Crimp Socket
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
71K3316
Each
1+
98,390 $
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
56Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-4
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
B
Corrosion Resistant, EMI
1-25 sur 744 articles
sur 30 page(s)

Fournisseurs populaires

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO