D38999/23 Series Circular MIL Spec Connectors:
34 produit(s) trouvé(s)Trouvez une vaste gamme de D38999/23 Series Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que DS38999/26 Series, D38999/20 Series, MS27467 Series & MS3106 Series Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Aerospace, Souriau-sunbank / Eaton & Amphenol Martec.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 159,120 $ 5+ 146,840 $ 10+ 134,570 $ 25+ 134,560 $ 50+ 134,530 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 134,250 $ 5+ 134,250 $ 10+ 134,250 $ 25+ 134,250 $ 50+ 134,250 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 6Contacts | Solder Pin | Threaded | 11-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 166,010 $ 5+ 162,910 $ 10+ 160,520 $ 25+ 157,820 $ 50+ 155,950 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 113,610 $ 5+ 110,190 $ 10+ 104,300 $ 25+ 102,540 $ 50+ 101,320 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 151,830 $ 5+ 145,540 $ 10+ 143,400 $ 25+ 140,980 $ 50+ 139,300 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 227,700 $ 5+ 227,700 $ 10+ 227,700 $ 25+ 227,700 $ 50+ 227,700 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 66Contacts | Solder Pin | Threaded | 19-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 87,660 $ 5+ 87,660 $ 10+ 87,660 $ 25+ 87,660 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 88,570 $ 5+ 88,570 $ 10+ 88,570 $ 25+ 88,570 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 6Contacts | Solder Pin | Threaded | 11-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 149,740 $ 5+ 149,740 $ 10+ 149,740 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 147,150 $ 5+ 136,130 $ 10+ 131,010 $ 25+ 128,800 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 13Contacts | Solder Pin | Threaded | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 70,650 $ 5+ 70,650 $ 10+ 70,650 $ 25+ 70,650 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 6Contacts | Solder Pin | Threaded | 9-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 199,040 $ 5+ 185,440 $ 10+ 171,840 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | A | Hermetic | |||||
Each | 1+ 103,760 $ 5+ 103,760 $ 10+ 103,760 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 100Contacts | Solder Pin | Threaded | 23-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 116,580 $ 5+ 116,580 $ 10+ 116,580 $ 25+ 116,580 $ 50+ 116,580 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 66Contacts | Solder Pin | Threaded | 19-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
AMPHENOL MARTEC | Each | 1+ 379,740 $ 5+ 357,980 $ 10+ 340,190 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 55Contacts | Solder Pin | Threaded | 23-55 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | ||||
AMPHENOL MARTEC | Each | 1+ 157,980 $ 5+ 150,040 $ 10+ 142,900 $ 25+ 136,540 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 10Contacts | Solder Pin | Threaded | 13-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||
Each | 1+ 32,560 $ 5+ 32,560 $ 10+ 32,560 $ 25+ 32,560 $ 50+ 32,560 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 6Contacts | Solder Pin | Threaded | 11-98 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 209,520 $ 5+ 182,710 $ 10+ 155,880 $ 25+ 155,670 $ 50+ 155,450 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 6Contacts | Solder Pin | Threaded | 9-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | ||||||
SOURIAU-SUNBANK / EATON | Each | 5+ 517,900 $ 10+ 496,870 $ 20+ 475,840 $ 50+ 452,180 $ 100+ 428,530 $ | Min : 5 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 22Contacts | Solder Pin | Threaded | 13-35 | Stainless Steel Body | Passivated | Iron Alloy | Gold | N | Hermetic | ||||
Each | 1+ 227,320 $ 5+ 213,020 $ 10+ 200,010 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 1+ 280,460 $ 5+ 270,660 $ 10+ 260,850 $ 25+ 251,050 $ 50+ 250,050 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 55Contacts | Solder Pin | Threaded | 17-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 10+ 376,360 $ | Min : 25 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 100Contacts | Solder Pin | Threaded | 23-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 25+ 276,160 $ 50+ 270,400 $ 100+ 260,810 $ | Min : 45 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 37Contacts | Solder Pin | Threaded | 15-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic | |||||
Each | 25+ 296,880 $ 50+ 294,660 $ | Min : 25 / Mult : 1 | MIL-DTL-38999 Series III | D38999/23 Series | Jam Nut Receptacle | 55Contacts | Solder Pin | Threaded | 17-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | Hermetic |