Circular MIL Spec Equivalent Connectors:
268 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEUTSCH - TE CONNECTIVITY | Each | 1+ 1 287,830 $ | Min : 1 / Mult : 1 | - | MIL-DTL-38999 Series | Jam Nut Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Push-Pull | 23-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | ||||
97J2976 | Each | 1+ 149,150 $ 5+ 147,230 $ 10+ 145,330 $ 25+ 143,410 $ 50+ 138,630 $ Plus de tarifs | Min : 1 / Mult : 1 | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 122,340 $ 5+ 119,110 $ 10+ 115,900 $ 25+ 112,680 $ 50+ 105,510 $ Plus de tarifs | Min : 1 / Mult : 1 | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 237,150 $ 5+ 230,490 $ 10+ 223,820 $ 25+ 217,160 $ 50+ 203,080 $ | Min : 1 / Mult : 1 | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
71K6264 | Each | 1+ 239,990 $ 5+ 236,470 $ 10+ 233,360 $ 25+ 230,860 $ 50+ 228,410 $ | Min : 1 / Mult : 1 | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
26K1105 | Each | 1+ 594,280 $ 5+ 567,430 $ 10+ 540,560 $ 25+ 525,150 $ | Min : 1 / Mult : 1 | 88 Series | MIL-DTL-38999 Series II | Wall Mount Receptacle | 100Contacts | PCB Pin | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | - | N | Environmentally Sealed, Lightweight | ||||
41P0156 | Each | 1+ 608,560 $ 5+ 581,050 $ 10+ 553,540 $ 25+ 537,750 $ | Min : 1 / Mult : 1 | 88 Series | MIL-DTL-38999 Series II | Jam Nut Receptacle | 100Contacts | PCB Pin | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | - | N | Environmentally Sealed, Lightweight | ||||
Each | 1+ 135,320 $ 5+ 132,790 $ 10+ 130,840 $ 25+ 128,650 $ 50+ 127,110 $ Plus de tarifs | Min : 1 / Mult : 1 | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
97J3296 | Each | 1+ 114,750 $ 5+ 108,670 $ 10+ 102,590 $ 25+ 95,160 $ 50+ 90,450 $ Plus de tarifs | Min : 1 / Mult : 1 | TV Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
27M1430 | Each | 1+ 1 996,840 $ | Min : 1 / Mult : 1 | 88 Series | MIL-DTL-38999 Series II | Jam Nut Receptacle | 100Contacts | PCB Socket | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | - | N | Environmentally Sealed, Lightweight | ||||
Each | 1+ 94,010 $ 5+ 89,050 $ 10+ 84,090 $ 25+ 78,590 $ 50+ 73,590 $ Plus de tarifs | Min : 1 / Mult : 1 | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
96J1713 | Each | 1+ 262,210 $ 5+ 237,640 $ 10+ 213,050 $ 25+ 179,410 $ 50+ 154,950 $ Plus de tarifs | Min : 1 / Mult : 1 | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | ||||
97J3295 | Each | 1+ 106,940 $ 5+ 101,150 $ 10+ 95,360 $ 25+ 91,690 $ 50+ 88,630 $ Plus de tarifs | Min : 1 / Mult : 1 | TV Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 121,890 $ 5+ 120,340 $ 10+ 118,770 $ 25+ 117,210 $ 50+ 113,290 $ Plus de tarifs | Min : 1 / Mult : 1 | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ 118,310 $ | Min : 1 / Mult : 1 | TVS Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 149,970 $ | Min : 1 / Mult : 1 | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminum Alloy Body | Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 147,530 $ 5+ 147,530 $ 10+ 147,530 $ | Min : 1 / Mult : 1 | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 62,130 $ | Min : 1 / Mult : 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Metal Body | Grey Zinc Nickel | - | - | N | EMI | |||||
Each | 1+ 25,070 $ | Min : 1 / Mult : 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Metal Body | Grey Zinc Nickel | - | - | N | EMI | |||||
96J1571 | Each | Prix non disponible. Veuillez contacter le service clientèle. | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ 211,630 $ 5+ 191,800 $ 10+ 171,950 $ 25+ 144,800 $ 50+ 125,060 $ Plus de tarifs | Min : 1 / Mult : 1 | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
96J5878 | Each | Prix non disponible. Veuillez contacter le service clientèle. | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 100Contacts | Crimp Pin | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
02M8458 | Each | Prix non disponible. Veuillez contacter le service clientèle. | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
81K2216 | Each | Prix non disponible. Veuillez contacter le service clientèle. | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 131,660 $ 5+ 123,870 $ 10+ 116,070 $ 25+ 106,140 $ 50+ 98,850 $ Plus de tarifs | Min : 1 / Mult : 1 | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | EMI |