LJT Series Circular MIL Spec Equivalent Connectors:
610 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30M4589 | Each | 1+ 430,810 $ 5+ 421,690 $ 10+ 412,540 $ 25+ 407,040 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 29Contacts | Crimp Socket | Bayonet | 25-29 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
31K2864 | Each | 1+ 158,420 $ 5+ 157,060 $ 10+ 155,680 $ 25+ 154,320 $ 50+ 149,190 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 8Contacts | Crimp Socket | Bayonet | 17-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
81K2233 | AMPHENOL INDUSTRIAL | Each | 1+ 139,240 $ 5+ 138,020 $ 10+ 136,810 $ 25+ 135,580 $ 50+ 131,070 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
31K2907 | Each | 1+ 283,520 $ 5+ 281,590 $ 10+ 279,640 $ 25+ 277,710 $ 50+ 267,400 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 128Contacts | Crimp Pin | Bayonet | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
40M0340 | Each | 1+ 165,610 $ 5+ 164,200 $ 10+ 162,800 $ 25+ 161,400 $ 50+ 134,330 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
40M0374 | Each | 1+ 130,500 $ 5+ 126,990 $ 10+ 123,480 $ 25+ 119,960 $ 50+ 107,870 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
74K1408 | Each | 1+ 394,900 $ 5+ 364,800 $ 10+ 334,670 $ 25+ 324,670 $ 50+ 319,180 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 37Contacts | Crimp Pin | Bayonet | 25-37 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 188,350 $ 5+ 183,470 $ 10+ 178,590 $ 25+ 173,730 $ 50+ 161,170 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 41Contacts | Crimp Socket | Bayonet | 21-41 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
71K6264 | Each | 1+ 250,370 $ 5+ 246,720 $ 10+ 243,450 $ 25+ 240,850 $ 50+ 238,290 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 100Contacts | Crimp Socket | Bayonet | 23-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K6268 | Each | 1+ 646,730 $ 5+ 636,710 $ 10+ 626,700 $ 25+ 616,680 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 30Contacts | Crimp Socket | Bayonet | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
71K6254 | Each | 1+ 226,160 $ 5+ 214,680 $ 10+ 203,180 $ 25+ 191,700 $ 50+ 166,400 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 41Contacts | Crimp Socket | Bayonet | 21-41 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
19M7645 | Each | 1+ 524,270 $ 5+ 476,790 $ 10+ 429,310 $ 25+ 399,310 $ | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
95K5340 | Each | 1+ 243,810 $ 5+ 237,350 $ 10+ 230,900 $ 25+ 224,430 $ 50+ 211,420 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 79Contacts | Crimp Socket | Bayonet | 21-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J5803 | Each | 1+ 118,780 $ 5+ 114,290 $ 10+ 109,810 $ 25+ 105,590 $ 50+ 102,070 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 37Contacts | Crimp Pin | Bayonet | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
96J5879 | Each | 1+ 628,130 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 25-37 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
79K7674 | Each | 1+ 248,020 $ 5+ 244,910 $ 10+ 241,790 $ 25+ 238,680 $ 50+ 230,800 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 55Contacts | Crimp Pin | Bayonet | 17-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
31K2899 | Each | 1+ 172,020 $ 5+ 164,730 $ 10+ 157,450 $ 25+ 150,170 $ 50+ 134,070 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 4Contacts | Crimp Socket | Bayonet | 13-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
60K6179 | Each | 1+ 374,400 $ 5+ 371,970 $ 10+ 369,560 $ 25+ 367,140 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 61Contacts | Crimp Socket | Bayonet | 25-61 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
81K2222 | Each | 1+ 281,590 $ 5+ 280,060 $ 10+ 278,550 $ 25+ 276,430 $ 50+ 257,640 $ | LJT Series | MIL-DTL-38999 Series I | Wall Mount Receptacle | 55Contacts | Crimp Pin | Bayonet | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
32M7893 | Each | 1+ 277,160 $ 5+ 273,100 $ 10+ 269,500 $ 25+ 266,620 $ 50+ 263,800 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 128Contacts | Crimp Socket | Bayonet | 25-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 211,460 $ 5+ 209,640 $ 10+ 207,820 $ 25+ 206,020 $ 50+ 199,160 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 61Contacts | Crimp Socket | Bayonet | 25-61 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
96J5862 | Each | 1+ 305,290 $ 5+ 304,160 $ 10+ 303,050 $ 25+ 301,940 $ 50+ 300,040 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 37Contacts | Crimp Pin | Bayonet | 25-37 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
48K1612 | Each | 1+ 628,240 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 25-37 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
30M4599 | Each | 1+ 387,730 $ 5+ 356,710 $ 10+ 325,670 $ 25+ 290,710 $ 50+ 267,820 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 128Contacts | Crimp Socket | Bayonet | 25-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
95K5350 | Each | 1+ 274,600 $ 5+ 272,210 $ 10+ 269,820 $ 25+ 267,430 $ 50+ 262,990 $ | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 128Contacts | Crimp Pin | Bayonet | 25-35 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||