2. Connectors
                                                                                                3. Connector Contacts
                                                                                                Imprimer la page

                                                                                                D-602-0140

                                                                                                Contact, SolderTacts, Pin, Solder, Circular and Rectangular Connectors, 26 AWG, 30 AWG

                                                                                                Date/Lot Code

                                                                                                TE CONNECTIVITY - RAYCHEM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TE CONNECTIVITY - RAYCHEM D-602-0140
                                                                                                TE CONNECTIVITY - RAYCHEM D-602-0140
                                                                                                TE CONNECTIVITY - RAYCHEM D-602-0140
                                                                                                FabricantTE CONNECTIVITY - RAYCHEM
                                                                                                Réf. FabricantD-602-0140
                                                                                                Code Commande42J6166
                                                                                                Gamme de produitSolderTacts
                                                                                                Egalement appelé753454-000
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                100+39,510 $
                                                                                                250+39,260 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 150
                                                                                                Multiple: 50
                                                                                                5 926,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TE CONNECTIVITY - RAYCHEM
                                                                                                FabricantTE CONNECTIVITY - RAYCHEM
                                                                                                Réf. FabricantD-602-0140
                                                                                                Code Commande42J6166
                                                                                                Gamme de produitSolderTacts
                                                                                                Egalement appelé753454-000
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeSolderTacts
                                                                                                Contact GenderPin
                                                                                                Contact Termination TypeSolder
                                                                                                For Use WithCircular and Rectangular Connectors
                                                                                                Wire Size AWG Max26AWG
                                                                                                Wire Size AWG Min30AWG
                                                                                                Current Rating-
                                                                                                Contact MaterialBeryllium Copper
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                The D-602-0140 is a SolderTacts Solder Contact made of beryllium copper with gold plated finish. One-piece controlled-reflow-solder contact is designed to terminate coaxial cables, shielded wires and twisted pairs faster and more reliably than other methods. This contact helps to eliminate the variables of crimping. The contact provides the optimum amount and type of solder and flux in a pre-fluxed solder preform that controls soldering and reduces operator sensitivity. This contact contains two solder sleeve terminations. One terminator connects the cable's signal conductor to the contact's inner pin. The other terminator connects the shield or ground lead to the contact body. When the contact is heated, the solder melts to provide a precise solder connection. This contact also provides a simultaneous electrical connection and strain relief and heat shrinkable tubing insulations help eliminate stress concentration on the wire within the contact.

                                                                                                • One-piece contact design with integrated soldering technology
                                                                                                • Controlled reflow soldering process yields reliable, consistent terminations
                                                                                                • 360° Shielding reduces crosstalk and improves signal transmission
                                                                                                • One-step installation process
                                                                                                • One contact fits multiple cable sizes
                                                                                                • Reflow solder joints are strong and reliable
                                                                                                • Terminations are fully inspectable
                                                                                                • 150°C Temperature rating

                                                                                                Applications

                                                                                                Defence, Military & Aerospace

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                SolderTacts

                                                                                                Contact Termination Type

                                                                                                Solder

                                                                                                Wire Size AWG Max

                                                                                                26AWG

                                                                                                Current Rating

                                                                                                -

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                Contact Gender

                                                                                                Pin

                                                                                                For Use With

                                                                                                Circular and Rectangular Connectors

                                                                                                Wire Size AWG Min

                                                                                                30AWG

                                                                                                Contact Material

                                                                                                Beryllium Copper

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :Lead
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits