EV Charging Cables:
158 produit(s) trouvé(s)Trouvez une vaste gamme de EV Charging Cables dans Newark Électronique Canada. Nous stockons une large sélection de EV Charging Cables, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Amphenol Communications Solutions, Harting, Roline, ITT Cannon & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 354,650 $ 10+ 336,380 $ 25+ 320,750 $ 50+ 312,920 $ 100+ 305,100 $ | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | ||||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ 442,510 $ 3+ 436,190 $ 5+ 400,630 $ 10+ 383,600 $ 25+ 354,910 $ | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 472,350 $ | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
88AK0048 RoHS | Each | 1+ 6,900 $ | - | - | 15A | 500mm | 19.7" | - | - | Circular 3 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | |||||
88AK0051 RoHS | MULTICOMP PRO | Each | 1+ 13,140 $ | - | 500VAC | 17A | 1m | 3.3ft | 2 Contacts | 4 Contacts | Circular 6 Position Plug | Plug | Free End | - | IPX7 | Black | MP LEV Connectors | ||||
Each | 1+ 246,120 $ 5+ 228,990 $ 10+ 213,720 $ 25+ 197,510 $ 50+ 186,330 $ Plus de tarifs | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
67AK7738 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 41,900 $ 5+ 39,160 $ 10+ 36,420 $ 25+ 34,590 $ 50+ 33,640 $ Plus de tarifs | - | 120VDC | 70A | 200mm | 7.9" | 2 Contacts | 4 Contacts | - | Plug | Free End | - | IP67 | - | DuraEV Series | ||||
88AK0047 RoHS | Each | 1+ 17,490 $ | - | 800VAC | 15A | 1.5m | 4.9ft | 5 Contacts | 4 Contacts | Circular 9 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | |||||
68AK1016 | Each | 1+ 500,700 $ 5+ 488,190 $ 10+ 475,660 $ 25+ 450,610 $ | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 (SAE J1772) | Plug | Free End | - | - | - | GMEV Series | |||||
09AN2837 | Each | 1+ 274,430 $ 5+ 254,500 $ 10+ 245,770 $ 25+ 236,510 $ 50+ 224,530 $ | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
03AM0532 RoHS | Each | 1+ 1 317,890 $ 5+ 1 232,200 $ 10+ 1 213,790 $ 25+ 1 194,810 $ 50+ 1 175,330 $ | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | |||||
88AK0059 RoHS | MULTICOMP PRO | Each | 1+ 8,330 $ | - | 500VAC | 7A | 1m | 3.3ft | 2 Contacts | 3 Contacts | Circular 5 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
88AK0054 RoHS | Each | 1+ 8,890 $ | - | - | 10A | 1.28mm | 38.6" | - | - | Circular 4 Position Plug | Plug | Free End | - | IP55 | - | MP LEV Connectors | |||||
Each | 1+ 236,430 $ 5+ 214,770 $ 10+ 204,510 $ | Single Phase | 250VAC | 32A | 2.5m | 8.2ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
29AM5431 RoHS | Each | 1+ 289,810 $ 5+ 273,820 $ 10+ 269,760 $ 25+ 262,350 $ 50+ 249,430 $ | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | |||||
TE CONNECTIVITY | Each | 1+ 665,840 $ 3+ 656,320 $ 5+ 602,820 $ 10+ 577,200 $ 25+ 534,030 $ | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
88AK0058 RoHS | MULTICOMP PRO | Each | 1+ 6,680 $ | - | 500VAC | 7A | 1m | 3.3ft | 3 Contacts | - | Circular 3 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
Each | 1+ 164,960 $ 5+ 153,470 $ 10+ 143,240 $ 25+ 132,370 $ 50+ 124,880 $ Plus de tarifs | Three Phase | 480VAC | 32A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
82AK2436 RoHS | Each | 1+ 279,520 $ 5+ 276,520 $ 10+ 270,980 $ | Single Phase | 250VAC | 50A | 6m | 19.7" | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
88AK0044 RoHS | MULTICOMP PRO | Each | 1+ 13,110 $ | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IP65 | - | MP LEV Connectors | ||||
88AK0045 RoHS | MULTICOMP PRO | Each | 1+ 12,780 $ | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | ||||
88AK0053 | Each | 1+ 10,010 $ | - | 36VDC | 24A | 500mm | 19.7" | 1 Contacts | 1 Contacts | Battery Connector 2 Pin Plug | Plug | Free End | - | IPX5 | Black | MP LEV Connectors | |||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ 552,860 $ 3+ 544,950 $ 5+ 500,530 $ 10+ 479,260 $ 25+ 443,410 $ | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
82AK2435 RoHS | Each | 1+ 211,870 $ 5+ 201,470 $ 10+ 191,060 $ | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ 645,710 $ 3+ 636,470 $ 5+ 584,600 $ 10+ 559,760 $ 25+ 517,890 $ | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||