EV Charging Cables:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Color
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AM6781 | Each | 1+ 489,020 $ 50+ 436,650 $ 100+ 408,070 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 32A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6780 | Each | 1+ 426,560 $ 50+ 380,850 $ 100+ 355,910 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6787 | Each | 1+ 782,880 $ 50+ 698,960 $ 100+ 653,260 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 80A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6784 | Each | 1+ 599,980 $ 50+ 535,700 $ 100+ 500,640 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
29AM5431 RoHS | Each | 1+ 259,490 $ 5+ 243,570 $ 10+ 240,390 $ 25+ 232,430 $ 50+ 219,690 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6779 | Each | 1+ 364,240 $ 50+ 325,230 $ 100+ 303,950 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 32A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6786 | Each | 1+ 694,680 $ 50+ 620,210 $ 100+ 579,670 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 80A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6783 | Each | 1+ 522,480 $ 50+ 466,500 $ 100+ 436,000 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 48A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6785 | Each | 1+ 609,310 $ 50+ 544,040 $ 100+ 508,480 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 80A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
07AM6782 | Each | 1+ 446,380 $ 50+ 398,550 $ 100+ 372,510 $ | Min : 25 / Mult : 1 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
29AM5430 RoHS | Each | 1+ 112,960 $ 5+ 102,450 $ 10+ 90,900 $ 25+ 84,590 $ 50+ 78,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series |