EV Charging Cables:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 518,570 $ 5+ 486,350 $ 10+ 459,980 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ 263,600 $ 5+ 247,220 $ 10+ 233,820 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ 336,860 $ 5+ 315,920 $ 10+ 298,800 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ 405,060 $ 3+ 398,810 $ 5+ 363,680 $ 10+ 346,860 $ 25+ 318,510 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ 320,790 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 380,850 $ 3+ 374,970 $ 5+ 341,930 $ 10+ 326,130 $ 25+ 299,470 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0532 RoHS | Each | 1+ 1 072,990 $ 5+ 994,600 $ 10+ 977,760 $ 25+ 960,400 $ 50+ 942,580 $ | Min : 1 / Mult : 1 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
TE CONNECTIVITY | Each | 1+ 495,460 $ 3+ 487,810 $ 5+ 444,830 $ 10+ 424,260 $ 25+ 389,590 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
82AK2436 RoHS | Each | 1+ 226,900 $ 5+ 226,900 $ 10+ 226,900 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 50A | 6m | 19.7ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ 506,080 $ 3+ 498,250 $ 5+ 454,370 $ 10+ 433,350 $ 25+ 397,930 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
82AK2435 RoHS | Each | 1+ 164,520 $ 5+ 164,520 $ 10+ 164,520 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ 456,480 $ 3+ 449,430 $ 5+ 409,850 $ 10+ 390,890 $ 25+ 358,940 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 395,430 $ 3+ 389,330 $ 5+ 355,040 $ 10+ 338,610 $ 25+ 310,950 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
85AK5157 RoHS | Each | 1+ 255,740 $ 5+ 241,840 $ 10+ 229,330 $ 25+ 218,210 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ 540,320 $ 3+ 531,970 $ 5+ 485,110 $ 10+ 462,680 $ 25+ 424,870 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 516,360 $ 3+ 508,400 $ 5+ 463,610 $ 10+ 442,160 $ 25+ 406,040 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0533 RoHS | Each | 1+ 1 248,290 $ 5+ 1 157,100 $ 10+ 1 137,510 $ 25+ 1 117,300 $ 50+ 1 096,580 $ | Min : 1 / Mult : 1 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
03AM0534 RoHS | Each | 1+ 1 699,530 $ 5+ 1 575,360 $ 10+ 1 548,700 $ 25+ 1 521,180 $ 50+ 1 492,980 $ | Min : 1 / Mult : 1 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
PHOENIX CONTACT | Each | 1+ 276,980 $ 3+ 248,130 $ 5+ 223,600 $ 10+ 209,170 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 32A | 4m | 13.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP44 | Black | - | ||||
PHOENIX CONTACT | Each | 1+ 330,090 $ 5+ 285,080 $ 10+ 262,580 $ 25+ 244,570 $ 50+ 228,060 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 700mm | 2.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | ||||
Each | 1+ 307,760 $ 5+ 288,640 $ 10+ 272,990 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ 243,410 $ 5+ 230,170 $ 10+ 218,280 $ 25+ 207,700 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | - | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ 349,420 $ 5+ 327,710 $ 10+ 309,950 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ 613,610 $ 2+ 584,740 $ 5+ 555,870 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ 205,330 $ 5+ 194,170 $ 10+ 184,120 $ 25+ 175,200 $ | Min : 1 / Mult : 1 | Single Phase | 250VAC | - | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - |