2. Connectors
                                                                                                3. Fiber Optic Attenuators & Connectors
                                                                                                4. Fiber Optic Adapters
                                                                                                Imprimer la page

                                                                                                HFBR-4505Z

                                                                                                Fiber Optic Adapter, Plastic Optical, POF Receptacle, POF Receptacle, Straight Adapter

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM HFBR-4505Z
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantHFBR-4505Z
                                                                                                Code Commande74K5182
                                                                                                Gamme de produitHFBR-45XXZ
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 861 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+4,600 $
                                                                                                10+3,590 $
                                                                                                100+2,850 $
                                                                                                500+2,520 $
                                                                                                1000+2,340 $
                                                                                                2500+2,280 $
                                                                                                5000+2,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantHFBR-4505Z
                                                                                                Code Commande74K5182
                                                                                                Gamme de produitHFBR-45XXZ
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Fibre Optic Connector TypeVlink
                                                                                                Fibre TypePlastic Optical
                                                                                                Convert From Fiber Optic ConnectorOptical
                                                                                                Convert To Fiber Optic ConnectorOptical
                                                                                                Convert From GenderJack
                                                                                                Fibre Diameter1mm
                                                                                                Connector Body MaterialPlastic Body
                                                                                                Convert To GenderJack
                                                                                                Adapter Body StyleStraight Adapter
                                                                                                Product RangeHFBR-45XXZ
                                                                                                SVHCDecamethylcyclopentasiloxane (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                The HFBR-4505Z is a grey bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This connector mates two simplex connectors for panel/bulkhead feed-through of HFBR-4501Z/4511Z terminated plastic fibre cable. Maximum panel thickness is 4.1mm. This connector can serve as a cable in-line splice using two simplex connec­tors. This connector is not compatible with POF duplex, POF simplex latching or HCS connectors.

                                                                                                • Compatible with Avago Versatile Link family of connectors and fibre optic components
                                                                                                • 1mm Diameter plastic optical fibre (POF) in two grades

                                                                                                Applications

                                                                                                Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting

                                                                                                Spécifications techniques

                                                                                                Fibre Optic Connector Type

                                                                                                Vlink

                                                                                                Convert From Fiber Optic Connector

                                                                                                Optical

                                                                                                Convert From Gender

                                                                                                Jack

                                                                                                Connector Body Material

                                                                                                Plastic Body

                                                                                                Adapter Body Style

                                                                                                Straight Adapter

                                                                                                SVHC

                                                                                                Decamethylcyclopentasiloxane (21-Jan-2025)

                                                                                                Fibre Type

                                                                                                Plastic Optical

                                                                                                Convert To Fiber Optic Connector

                                                                                                Optical

                                                                                                Fibre Diameter

                                                                                                1mm

                                                                                                Convert To Gender

                                                                                                Jack

                                                                                                Product Range

                                                                                                HFBR-45XXZ

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Decamethylcyclopentasiloxane (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit